TE Connectivity FCR1206J22R

SMD Chip Resistor, 22 Ohm, ± 5%, 125 mW, 1206 [3216 Metric], Thin Film, Fusible
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingTape and Reel
Power Rating125 mW
Resistance22 Ω
Temperature Coefficient500 ppm/°C
TerminationSolder
Tolerance5 %
Dimensions
Depth1.6 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity FCR1206J22R.

Newark
Datasheet2 pages12 years ago
Master Electronics
Datasheet16 pages16 years ago
TE Connectivity
Datasheet1 page13 years ago
Farnell
Datasheet2 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity FCR1206J22R.

Related Parts

Descriptions

Descriptions of TE Connectivity FCR1206J22R provided by its distributors.

SMD Chip Resistor, 22 Ohm, ± 5%, 125 mW, 1206 [3216 Metric], Thin Film, Fusible
Res 1206 22 Ohm 5% 0.125W(1/8W) ±500ppm/C Pad SMD T/R
Fixed Resistor, 0.125W, 22ohm, 5% +/-Tol, 500ppm/Cel, Surface Mount, 1206
Special Order: FCR1206 5% 22R Surface Mount Resistor | Part Number: FCR1206J22R | Internal Number: 1879229-1 | TE Connectivity
RESISTOR, FUSIBLE, 1206 22R; Resistance:22ohm; Resistance Tolerance:± 5%; Power Rating:125mW; Series:FCR; Temperature Coefficient:± 1000ppm/°C; Resistor Element Material:Metal Film; Resistor Case Style:1206; No. of Pins:2; External Length / Height:3.2mm; Package / Case:1206; External Depth:0.6mm; External Width:1.6mm; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879229-1

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingTape and Reel
Power Rating125 mW
Resistance22 Ω
Temperature Coefficient500 ppm/°C
TerminationSolder
Tolerance5 %
Dimensions
Depth1.6 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity FCR1206J22R.

Newark
Datasheet2 pages12 years ago
Master Electronics
Datasheet16 pages16 years ago
TE Connectivity
Datasheet1 page13 years ago
Farnell
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Reach Statement1 page4 years ago