onsemi FCPF20N60

Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 20 A, 190 mΩ, TO-220F
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight2.27 g
Technical
Continuous Drain Current (ID)20 A
Current Rating20 A
Drain to Source Breakdown Voltage600 V
Drain to Source Resistance190 mΩ
Drain to Source Voltage (Vdss)600 V
Element ConfigurationSingle
Fall Time65 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance3.08 nF
Max Operating Temperature150 °C
Max Power Dissipation39 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation39 W
Rds On Max190 mΩ
Resistance190 MΩ
Rise Time140 ns
Schedule B8541290080
Threshold Voltage5 V
Turn-Off Delay Time230 ns
Turn-On Delay Time62 ns
Voltage Rating (DC)600 V
Dimensions
Height9.19 mm
Length10.16 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi FCPF20N60.

Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet10 pages18 years ago
Newark
Datasheet10 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page11 years ago
iiiC
Datasheet10 pages18 years ago
DigiKey
Datasheet10 pages18 years ago
TME
Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FCPF20N60.

Related Parts

Descriptions

Descriptions of onsemi FCPF20N60 provided by its distributors.

Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 20 A, 190 mΩ, TO-220F
Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-220FP Tube / MOSFET N-CH 600V 20A TO220F
N-Channel 600 V 0.19 Ohm Flange Mount SuperFET Mosfet TO-220F
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:600V; Continuous Drain Current, Id:20A; On Resistance, Rds(on):0.15ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:3-TO-220 ;RoHS Compliant: Yes
Chip Resistor - Surface Mount 56kOhm 0201 (0603 Metric) ±1% ±200ppm/°C Thick Film Tape & Reel (TR) 2 1 (Unlimited) ERJ RES SMD 56K OHM 1% 1/20W 0201
MOSFET, N, TO-220F; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:600V; Current, Id Cont:20A; Resistance, Rds On:0.15ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5V; Case Style:TO-220F; Termination Type:Through Hole; Operating Temperature Range:-55°C to +150°C; Current, Idm Pulse:60A; Power, Pd:39W; Voltage, Vds Max:600V
SuperFET® MOSFET is Fairchild Semiconductor’s first generation of high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low onresistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCPF20N60.

Technical Specifications

Physical
Case/PackageTO-220-3
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight2.27 g
Technical
Continuous Drain Current (ID)20 A
Current Rating20 A
Drain to Source Breakdown Voltage600 V
Drain to Source Resistance190 mΩ
Drain to Source Voltage (Vdss)600 V
Element ConfigurationSingle
Fall Time65 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance3.08 nF
Max Operating Temperature150 °C
Max Power Dissipation39 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation39 W
Rds On Max190 mΩ
Resistance190 MΩ
Rise Time140 ns
Schedule B8541290080
Threshold Voltage5 V
Turn-Off Delay Time230 ns
Turn-On Delay Time62 ns
Voltage Rating (DC)600 V
Dimensions
Height9.19 mm
Length10.16 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi FCPF20N60.

Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet10 pages18 years ago
Newark
Datasheet10 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page11 years ago
iiiC
Datasheet10 pages18 years ago
DigiKey
Datasheet10 pages18 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago