onsemi FCPF099N65S3

N-Channel Power MOSFET, SUPERFET® III, Easy Drive, 650 V, 30 A, 99 mΩ, TO-220F
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Weight2.27 g
Technical
Continuous Drain Current (ID)30 A
Drain to Source Breakdown Voltage650 V
Drain to Source Resistance85 mΩ
Drain to Source Voltage (Vdss)650 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)30 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation43 W
Turn-Off Delay Time58 ns
Turn-On Delay Time22 ns
Dimensions
Height19.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi FCPF099N65S3.

Upverter
Datasheet10 pages4 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet11 pages5 years ago
Future Electronics
Datasheet10 pages4 years ago
Fairchild Semiconductor
Technical Drawing1 page11 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+929%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FCPF099N65S3.

Descriptions

Descriptions of onsemi FCPF099N65S3 provided by its distributors.

N-Channel Power MOSFET, SUPERFET® III, Easy Drive, 650 V, 30 A, 99 mΩ, TO-220F
Trans MOSFET N-CH 650V 30A 3-Pin(3+Tab) TO-220FP Tube
Mosfet, N-Ch, 650V, 30A, 150Deg C, 43W Rohs Compliant: Yes |Onsemi FCPF099N65S3
Fuses 0402 (1005 Metric) Surface Mount Board Mount (Cartridge Style Excluded) 0.040 L x 0.020 W x 0.019 H (1.00mm x 0.50mm x 0.48mm) ERB-RD Tape & Reel (TR) Fast Blow 35A 1 (Unlimited) FUSE BOARD MOUNT 2A 32VDC 0402
SuperFET® III MOSFET is ON Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SuperFET III MOSFET is very suitable for various power system for miniaturization and higher efficiency.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
MountThrough Hole
Weight2.27 g
Technical
Continuous Drain Current (ID)30 A
Drain to Source Breakdown Voltage650 V
Drain to Source Resistance85 mΩ
Drain to Source Voltage (Vdss)650 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)30 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation43 W
Turn-Off Delay Time58 ns
Turn-On Delay Time22 ns
Dimensions
Height19.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi FCPF099N65S3.

Upverter
Datasheet10 pages4 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet11 pages5 years ago
Future Electronics
Datasheet10 pages4 years ago
Fairchild Semiconductor
Technical Drawing1 page11 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago