Cornell Dubilier FCP2416H224J-D5

Cap 0.22UF 50VDC Plyph 5% 6 X 4.1 X 3.2MM SMD T/r
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2416
Case Code (Imperial)2416
Case Code (Metric)6041
Dielectric MaterialPolyphenylene
MountSurface Mount
Number of Pins2416
Technical
Capacitance220 nF
DielectricPPS
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
TerminationSolder
Tolerance5 %
Voltage Rating (DC)50 V
Dimensions
Length5.9944 mm
Width4.0894 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier FCP2416H224J-D5.

Electro Sonic
Datasheet7 pages13 years ago
Datasheet8 pages3 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier FCP2416H224J-D5.

Descriptions

Descriptions of Cornell Dubilier FCP2416H224J-D5 provided by its distributors.

Cap 0.22uF 50VDC PLYPH 5% 6 X 4.1 X 3.2mm SMD T/R
Film SMD Capacitors .22uF 50V 5%
Film Capacitor; Capacitance:220000pF; Capacitance Tolerance:± 5%; Series:FCP; Voltage Rating:50V; Capacitor Dielectric Type:Polyphenylene Sulphide; Package/Case:2416; Termination Type:SMD; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/Package2416
Case Code (Imperial)2416
Case Code (Metric)6041
Dielectric MaterialPolyphenylene
MountSurface Mount
Number of Pins2416
Technical
Capacitance220 nF
DielectricPPS
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
TerminationSolder
Tolerance5 %
Voltage Rating (DC)50 V
Dimensions
Length5.9944 mm
Width4.0894 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier FCP2416H224J-D5.

Electro Sonic
Datasheet7 pages13 years ago
Datasheet8 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements