Cornell Dubilier FCP1206C223G

Cap Film 0.022UF 2% 16VDC 1206
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialPolyphenylene
MountSurface Mount
Number of Pins1206
Weight10.007382 mg
Technical
Capacitance22 nF
DielectricPPS
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationSolder
Tolerance2 %
Voltage Rating (DC)16 V
Dimensions
Height - Seated (Max)1.0922 mm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier FCP1206C223G.

Electro Sonic
Datasheet8 pages3 years ago
Sager Electronics
Datasheet8 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier FCP1206C223G.

Descriptions

Descriptions of Cornell Dubilier FCP1206C223G provided by its distributors.

CAP FILM 0.022UF 2% 16VDC 1206
Film SMD Capacitors .022uF 50V 2%
Film Capacitor; Capacitance:22000pF; Capacitance Tolerance:± 10%; Series:FCP; Voltage Rating:16VDC; Capacitor Dielectric Type:Polyphenylene Sulphide; Package/Case:1206; Termination Type:SMD; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialPolyphenylene
MountSurface Mount
Number of Pins1206
Weight10.007382 mg
Technical
Capacitance22 nF
DielectricPPS
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationSolder
Tolerance2 %
Voltage Rating (DC)16 V
Dimensions
Height - Seated (Max)1.0922 mm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier FCP1206C223G.

Electro Sonic
Datasheet8 pages3 years ago
Sager Electronics
Datasheet8 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements