onsemi FCP11N60

Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 11 A, 380 mΩ, TO-220
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight1.8 g
Technical
Continuous Drain Current (ID)11 A
Current Rating11 A
Drain to Source Breakdown Voltage600 V
Drain to Source Resistance320 mΩ
Drain to Source Voltage (Vdss)600 V
Element ConfigurationSingle
Fall Time56 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance1.49 nF
Max Operating Temperature150 °C
Max Power Dissipation125 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation125 W
Rds On Max380 mΩ
Resistance380 MΩ
Rise Time98 ns
Threshold Voltage5 V
Turn-Off Delay Time119 ns
Turn-On Delay Time34 ns
Voltage Rating (DC)600 V
Dimensions
Height9.4 mm
Length10.1 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi FCP11N60.

Future Electronics
Datasheet0 pages0 years ago
Datasheet8 pages10 years ago
Datasheet10 pages18 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet11 pages24 years ago
Datasheet10 pages20 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet10 pages10 years ago
Datasheet10 pages20 years ago
Datasheet8 pages15 years ago
element14
Datasheet10 pages20 years ago
element14 APAC
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page16 years ago
iiiC
Datasheet11 pages24 years ago
_legacy Avnet
Datasheet10 pages19 years ago
Jameco
Datasheet11 pages15 years ago
TME
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 1.504
$ 1.32
$ 1.32
Stock
399,319
442,378
442,378
Authorized Distributors
6
12
12
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220
TO-220
Drain to Source Voltage (Vdss)
600 V
600 V
600 V
Continuous Drain Current (ID)
11 A
11 A
11 A
Threshold Voltage
5 V
-
-
Rds On Max
380 mΩ
380 mΩ
380 mΩ
Gate to Source Voltage (Vgs)
30 V
20 V
20 V
Power Dissipation
125 W
125 W
125 W
Input Capacitance
1.49 nF
1.2 nF
1.2 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FCP11N60.

Related Parts

Descriptions

Descriptions of onsemi FCP11N60 provided by its distributors.

Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 11 A, 380 mΩ, TO-220
N-Channel 600 V 0.38 O 125 W 52 nC Flange Mount SuperFET FRFET Mosfet - TO-220
Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:11A; Drain Source Voltage Vds:650V; On Resistance Rds(on):320mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:125W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:11A; Package / Case:TO-220; Power Dissipation Pd:125W; Power Dissipation Pd:125W; Pulse Current Idm:30A; Termination Type:Through Hole; Voltage Vds Typ:600V; Voltage Vgs Max:5V; Voltage Vgs Rds on Measurement:10V
SuperFET® MOSFET is Fairchild Semiconductor’s first genera-tion of high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switch-ing performance, dv/dt rate and higher avalanche energy. Con-sequently, SuperFET MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCP11N60.

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight1.8 g
Technical
Continuous Drain Current (ID)11 A
Current Rating11 A
Drain to Source Breakdown Voltage600 V
Drain to Source Resistance320 mΩ
Drain to Source Voltage (Vdss)600 V
Element ConfigurationSingle
Fall Time56 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance1.49 nF
Max Operating Temperature150 °C
Max Power Dissipation125 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation125 W
Rds On Max380 mΩ
Resistance380 MΩ
Rise Time98 ns
Threshold Voltage5 V
Turn-Off Delay Time119 ns
Turn-On Delay Time34 ns
Voltage Rating (DC)600 V
Dimensions
Height9.4 mm
Length10.1 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi FCP11N60.

Future Electronics
Datasheet0 pages0 years ago
Datasheet8 pages10 years ago
Datasheet10 pages18 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet11 pages24 years ago
Datasheet10 pages20 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet10 pages10 years ago
Datasheet10 pages20 years ago
Datasheet8 pages15 years ago
element14
Datasheet10 pages20 years ago
element14 APAC
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page16 years ago
iiiC
Datasheet11 pages24 years ago
_legacy Avnet
Datasheet10 pages19 years ago
Jameco
Datasheet11 pages15 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago