Cornell Dubilier FCP0805H122J-J1

Capacitor Pps Film 1200PF, 50V, 0805; Ca
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialPolyphenylene
MountSurface Mount
Technical
Capacitance1.2 nF
DielectricPPS
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationSolder
Tolerance5 %
Voltage Rating (DC)50 V
Dimensions
Height900 µm
Height - Seated (Max)1.0922 mm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier FCP0805H122J-J1.

Electro Sonic
Datasheet8 pages3 years ago
Sager Electronics
Datasheet7 pages13 years ago
Datasheet6 pages14 years ago
Datasheet12 pages14 years ago
Datasheet6 pages18 years ago
Datasheet8 pages10 years ago
Datasheet8 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier FCP0805H122J-J1.

Related Parts

Descriptions

Descriptions of Cornell Dubilier FCP0805H122J-J1 provided by its distributors.

CAPACITOR PPS FILM 1200PF, 50V, 0805; Ca
SMT-FILM CHIP, 0.0012 Cap, 50V | Cornell-Dubilier FCP0805H122J-J1
Capacitor Pps Film, 1200Pf, 50V, 5%, 0805; Dielectric Type:Metallized Pps Stacked; Capacitor Case/Package:0805 [2012 Metric]; Capacitance:1200Pf; Capacitance Tolerance:± 5%; Voltage(Ac):-; Voltage(Dc):50V; Humidity Rating:- Rohs Compliant: Yes |Cornell Dubilier FCP0805H122J-J1

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCP0805H122J-J1.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialPolyphenylene
MountSurface Mount
Technical
Capacitance1.2 nF
DielectricPPS
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationSolder
Tolerance5 %
Voltage Rating (DC)50 V
Dimensions
Height900 µm
Height - Seated (Max)1.0922 mm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier FCP0805H122J-J1.

Electro Sonic
Datasheet8 pages3 years ago
Sager Electronics
Datasheet7 pages13 years ago
Datasheet6 pages14 years ago
Datasheet12 pages14 years ago
Datasheet6 pages18 years ago
Datasheet8 pages10 years ago
Datasheet8 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements