Cornell Dubilier FCN3931E394K

Cap Film 0.39UF 10% 250VDC 3931
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package3931
Dielectric MaterialPolyester
MountSurface Mount
Technical
Capacitance390 nF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationSolder
Tolerance10 %
Voltage Rating (DC)250 V
Dimensions
Height - Seated (Max)4.5974 mm
Length9.8044 mm
Width8.001 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier FCN3931E394K.

Newark
Datasheet8 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier FCN3931E394K.

Descriptions

Descriptions of Cornell Dubilier FCN3931E394K provided by its distributors.

CAP FILM 0.39UF 10% 250VDC 3931
CoC and 2-years warranty / RFQ for pricing
Film Capacitor; Capacitance:390000pF; Capacitance Tolerance:± 10%; Series:FCN; Voltage Rating:250VDC; Capacitor Dielectric Type:Polyethylene Naphthalate; Package/Case:3931; Termination Type:SMD; Leaded Process Compatible:No ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/Package3931
Dielectric MaterialPolyester
MountSurface Mount
Technical
Capacitance390 nF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationSolder
Tolerance10 %
Voltage Rating (DC)250 V
Dimensions
Height - Seated (Max)4.5974 mm
Length9.8044 mm
Width8.001 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier FCN3931E394K.

Newark
Datasheet8 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements