Cornell Dubilier FCN3022A394K-X

Cap Film 0.39UF 100V Pen 10% (7.7 X 5.5 X 3.4MM) SMD T/r
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package3022
Case Code (Imperial)3022
Case Code (Metric)7755
Dielectric MaterialPolyester
MountSurface Mount
Number of Pins2
Technical
Capacitance390 nF
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
TerminationSolder
Tolerance10 %
Voltage Rating50 V
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Height - Seated (Max)3.6068 mm
Length7.6962 mm
Width5.5118 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier FCN3022A394K-X.

Electro Sonic
Datasheet9 pages1 year ago
Newark
Datasheet9 pages10 years ago
Datasheet8 pages18 years ago
Datasheet8 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier FCN3022A394K-X.

Related Parts

Descriptions

Descriptions of Cornell Dubilier FCN3022A394K-X provided by its distributors.

Cap Film 0.39uF 100V PEN 10% (7.7 X 5.5 X 3.4mm) SMD T/R
SMT-FILM CHIP, 0.39 Cap, 100V | Cornell-Dubilier FCN3022A394K-X
Capacitor Pen Film 0.39Uf, 50V, 10%, 3022, Full Reel; Dielectric Type:Metallized Pen Stacked; Capacitor Case/Package:3022 [7755 Metric]; Capacitance:0.39Μf; Capacitance Tolerance:± 10%; Voltage(Ac):-; Voltage(Dc):50V Rohs Compliant: Yes |Cornell Dubilier FCN3022A394K-X

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/Package3022
Case Code (Imperial)3022
Case Code (Metric)7755
Dielectric MaterialPolyester
MountSurface Mount
Number of Pins2
Technical
Capacitance390 nF
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
TerminationSolder
Tolerance10 %
Voltage Rating50 V
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Height - Seated (Max)3.6068 mm
Length7.6962 mm
Width5.5118 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier FCN3022A394K-X.

Electro Sonic
Datasheet9 pages1 year ago
Newark
Datasheet9 pages10 years ago
Datasheet8 pages18 years ago
Datasheet8 pages18 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements