Panduit FCM2-A-C14

FCM2-A-C14 Latching Flat Cable Mount, Adhesive, Nylon 6.6, 1"x2.22", Gray, 100Pc
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon
ColorGrey
MaterialNylon
MountAdhesive, Screw
Weight821.00219 g
Wire/Cable ColorGrey
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Wire/Cable TypeFlat
Dimensions
Depth25.4 mm
Height12.192 mm
Hole Diameter4.3 mm
Length128.5 mm
Thread SizeM3
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Panduit FCM2-A-C14.

Sager Electronics
Datasheet1 page12 years ago
TME
Datasheet1 page16 years ago
Master Electronics
Datasheet192 pages19 years ago
Burklin Elektronik
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago
Mouser
Datasheet1 page19 years ago

Inventory History

3 month trend:
-39.88%

Engineering Resources

View Evaluation kits and Reference designs for Panduit FCM2-A-C14.

Related Parts

Descriptions

Descriptions of Panduit FCM2-A-C14 provided by its distributors.

FCM2-A-C14 Latching Flat Cable Mount, Adhesive, Nylon 6.6, 1"x2.22", Gray, 100Pc
Latching Mount, Flat Cable, Pk100; Cable Clamp/Clip Type:Adhesive Backed Flat Cable Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Grey; External Length:128.5Mm; Rohs Compliant: Yes |Panduit FCM2-A-C14
Pre-assembled coupler quickly joins two sections of hinged channel and/or fittings. Mechanically attaches without tightening bolts. Bolts release using 5/16 nut driver to allow coupler to be removed if necessary Yellow.
Flat Cable Mount. Adhesive. 2 Inches (50.8 mm) Cable Width. Stack height of 0.17 Inch (4.3 mm) to accommodate different flat cable widths. Low profile design holds wires, cables, and tubing. Convenient releasable latch. Large mounting base for high bonding strength. For indoor use only. Material is Nylon 6.6. Color is Gray.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCM2-A-C14.

Technical Specifications

Physical
Body MaterialNylon
ColorGrey
MaterialNylon
MountAdhesive, Screw
Weight821.00219 g
Wire/Cable ColorGrey
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Wire/Cable TypeFlat
Dimensions
Depth25.4 mm
Height12.192 mm
Hole Diameter4.3 mm
Length128.5 mm
Thread SizeM3
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Panduit FCM2-A-C14.

Sager Electronics
Datasheet1 page12 years ago
TME
Datasheet1 page16 years ago
Master Electronics
Datasheet192 pages19 years ago
Burklin Elektronik
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago
Mouser
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant