Amphenol FCE17-B25PM-210

Conn Filtered D-Sub PIN 25 POS 2.76mm Solder Cup ST Panel Mount 25 Terminal 1 Port

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
FCE17B25PM210 20 Buy Now »
USD
38.32 36.09 30.06 30.06 30.06
Verical
FCE17-B25PM-210 20 Buy Now »
USD
38.32 36.09 36.09 36.09 36.09
Chip One Stop Japan
C1S116702925881 20 Buy Now »
CNY
185.00 171.00 171.00 171.00 171.00
Chip One Stop Global
C1S116702925881 20 Buy Now »
USD
26.50 24.40 24.40 24.40 24.40
Avnet
FCE17B25PM210 0 ··
USD
28.78 28.35 16.36 16.36 16.36
Allied Electronics
70144852 0 ··
USD
19.98 19.98 19.98
Digi-Key
FCE17B25PM210-ND 0 ··
USD
27.48 27.48 27.48
Avnet Europe
FCE17-B25PM-210 0 ··
USD
11.20 9.60 9.60
RS Components
7047491 4 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
C Plus Electronics
FCE17-B25PM-210 Yes ··
Heilind Electronics
AMLFCE17B25PM210 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
FCE17-B25PM-210 Contact Send RFQ »

Descriptions

PLUG, DSUB, 470PF, STRT, 25WAY; Connector Type:Filtered D Sub; No. of Contacts:25; D Sub Shell Size:DB; Connector Body Material:Metal; Gender:Plug; Capacitance:470pF; Contact Termination:Solder; SVHC:No SVHC (15-Dec-2010)
Farnell
Conn Filtered D-Sub PIN 25 POS 2.76mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Avnet Europe
Conn Filtered D-Sub PIN 25 POS 2.76mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Verical
Conn Filtered D-Sub PIN 25 POS 2.76mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Avnet
FILT D SUB SOLDER CUP
Heilind Electronics
connector,filtered d-sub,str solder cuptermination,25 pin contact plug,470pF
Allied Electronics
CONN DSUB PLUG 25POS STR SLD CUP
Digi-Key
25w Filter D Solder cup pins 470 pF
RS Components

Technical Specifications

Number of Contacts 25
Gender Male
REACH SVHC Compliance No SVHC
Capacitance 470 pF
Mounting Type Solder
RoHS Compliant

Documents

Allied Electronics
Datasheet 1 page 9 years ago
Farnell
Datasheet 1 page 7 years ago

Images

Alternate Names

AMPH FCE17-B25PM-210
AMPHENOL CORP FCE17-B25PM-210
AMPHEN FCE17-B25PM-210
APH FCE17-B25PM-210
AMPHENOL CANADA FCE17-B25PM-210
AMPHENOL CORPORATION FCE17-B25PM-210
AMPHENOL COMMERCIAL PRODUCTS FCE17-B25PM-210
AMPHE FCE17-B25PM-210
AMPL FCE17-B25PM-210
AMPHENO FCE17-B25PM-210
AMPHENOL CANADA CORP FCE17-B25PM-210
AMPHENOL COMMERCIAL FCE17-B25PM-210
AMPHNL FCE17-B25PM-210
Amphenol Technology FCE17-B25PM-210
AMPHENL FCE17-B25PM-210
AMPENOL FCE17-B25PM-210
ANL FCE17-B25PM-210
AMPHENOL LTW FCE17-B25PM-210
AMPHENOL CONNECTORS FCE17-B25PM-210
AMPHENOL / PCD MILI FCE17-B25PM-210
Amphenol Ltd UK FCE17-B25PM-210
AMPHENOL AIR LB FCE17-B25PM-210
AMPH CANADA FCE17-B25PM-210
AMPHENOL MIL FCE17-B25PM-210
AMPHENOL COMMERCIAL PRODUCTS (VA) FCE17-B25PM-210

Search for other parts like FCE17 »