Amphenol Communications Solutions FCC17B25SM240

Conn Filtered D-Sub SKT 25 POS 2.76mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountFree Hanging, Panel, Through Hole
Number of Terminals25
Technical
Capacitance820 pF
Connector TypeD-Sub, Receptacle, Signal
Current Rating5 A
GenderFemale
Max Operating Temperature85 °C
Max Supply Voltage (DC)200 V
Min Operating Temperature-40 °C
Number of Contacts25
Number of Ports1
Number of Positions25
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating200 V
Dimensions
Depth16.78 mm
Length53.04 mm
Pitch2.76 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions FCC17B25SM240.

Newark
Datasheet7 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions FCC17B25SM240.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions FCC17B25SM240 provided by its distributors.

Conn Filtered D-Sub SKT 25 POS 2.76mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Connectors, D-Sub, Standard, 25P FemaleSolder Thru Hole 820pF
Filtered D-Subminiature, Input Output Connectors, 25pin, Socket, 820pF
CONN D-SUB RCPT 25POS SLDR CUP
Connector, D Sub Filter, Receptacle, 25 Position, 820Pf; Product Range:Fcc17 Idc Filtered D Sub; D Sub Shell Size:Db; Gender:Receptacle; No. Of Contacts:25Contacts; Capacitance:820Pf; Connector Body Material:Metal Body Rohs Compliant: No |Amphenol Communications Solutions FCC-17-B25SM-240

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCC-17-B25SM-240
  • FCC17-B25SM-240
  • FCC17B25SM-240

Technical Specifications

Physical
Case/PackageMetal
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountFree Hanging, Panel, Through Hole
Number of Terminals25
Technical
Capacitance820 pF
Connector TypeD-Sub, Receptacle, Signal
Current Rating5 A
GenderFemale
Max Operating Temperature85 °C
Max Supply Voltage (DC)200 V
Min Operating Temperature-40 °C
Number of Contacts25
Number of Ports1
Number of Positions25
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating200 V
Dimensions
Depth16.78 mm
Length53.04 mm
Pitch2.76 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions FCC17B25SM240.

Newark
Datasheet7 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant