Cliff FC68148S

Power socket DC, male, 5, 5mm; 2, 1mm; SMT; 2A; 12V DC; horizontal, with on/off switch
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Current Rating2 A
GenderMale
TerminationSMD/SMT
Voltage Rating12 V
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for Cliff FC68148S.

element14 APAC
Datasheet1 page7 years ago
Datasheet1 page12 years ago
Farnell
Datasheet1 page11 years ago
Newark
Datasheet1 page13 years ago
Upverter
Datasheet1 page7 years ago

Inventory History

3 month trend:
+90.15%

Engineering Resources

View Evaluation kits and Reference designs for Cliff FC68148S.

Related Parts

Descriptions

Descriptions of Cliff FC68148S provided by its distributors.

Power socket DC, male, 5,5mm; 2,1mm; SMT; 2A; 12V DC; horizontal, with on/off switch
DC-Power Socket 12V 2A 2,1mm SMD
Power jack, SMD x6.4mm, Right Angle
Dc Socket, Smd, Dc-10As, 2.1Mm Pin; Gender:Jack; Current Rating:2A; Pin Diameter:2.1Mm; Barrel Length:6.4Mm; Connector Mounting:Surface Mount; Contact Termination Type:Surface Mount; Barrel Inner Diameter:-; Barrel Outer Diameter:-;rohs Compliant: Yes |Cliff Electronic Components FC68148S

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited

Technical Specifications

Physical
MountSurface Mount
Technical
Current Rating2 A
GenderMale
TerminationSMD/SMT
Voltage Rating12 V
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for Cliff FC68148S.

element14 APAC
Datasheet1 page7 years ago
Datasheet1 page12 years ago
Farnell
Datasheet1 page11 years ago
Newark
Datasheet1 page13 years ago
Upverter
Datasheet1 page7 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant