Cliff FC68125

Conn 3.5MM Audio Jack F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPlastic
ColorBlack
Contact MaterialSilver
Contact PlatingNickel
Housing MaterialNylon
MountPCB
Number of Pins4
Weight4.535924 g
Technical
Connector TypeSocket
GenderFemale
Number of Contacts4
OrientationStraight
TerminationSolder
Dimensions
Diameter3.5 mm
Height14.986 mm
Length8.89 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Cliff FC68125.

Newark
Datasheet1 page10 years ago
element14 APAC
Datasheet1 page12 years ago
TME
Datasheet1 page11 years ago

Inventory History

3 month trend:
+3.14%

Engineering Resources

View Evaluation kits and Reference designs for Cliff FC68125.

Related Parts

Descriptions

Descriptions of Cliff FC68125 provided by its distributors.

Conn 3.5MM Audio Jack F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
Phone Stereo Jack, 3.5Mm, 4Pos, Pcb; No. Of Contacts:4Contacts; Gender:Jack; Pin Diameter:3.6Mm; Connector Mounting:Pcb Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Pbt (Polybutylene Terephthalate) Body Rohs Compliant: Yes |Cliff Electronic Components FC68125
Size = 3.5 mm / Gender = Socket / Poles = 4 / Mounting Type = PCB / Orientation = Right Angle / Termination Type = Solder Terminal / Jack / Plug Colour = Black

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited

Technical Specifications

Physical
Body MaterialPlastic
ColorBlack
Contact MaterialSilver
Contact PlatingNickel
Housing MaterialNylon
MountPCB
Number of Pins4
Weight4.535924 g
Technical
Connector TypeSocket
GenderFemale
Number of Contacts4
OrientationStraight
TerminationSolder
Dimensions
Diameter3.5 mm
Height14.986 mm
Length8.89 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Cliff FC68125.

Newark
Datasheet1 page10 years ago
element14 APAC
Datasheet1 page12 years ago
TME
Datasheet1 page11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant