Ohmite FC4L64R050FER

50 mOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
MountSurface Mount
Weight40.511469 mg
Technical
CompositionMetal Foil
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Terminations4
PackagingCut Tape
Power Rating2 W
Resistance50 mΩ
Temperature Coefficient50 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth3.2 mm
Height500 µm
Length6.4 mm
Width6.4008 mm

Documents

Download datasheets and manufacturer documentation for Ohmite FC4L64R050FER.

Sager Electronics
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages8 years ago
Newark
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago

Inventory History

3 month trend:
+65.06%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite FC4L64R050FER.

Related Parts

Descriptions

Descriptions of Ohmite FC4L64R050FER provided by its distributors.

50 mOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense
Res Metal Foil 1225 0.05 Ohm 1% 2W ±50ppm/C Wide Terminal SMD T/R
Wide 2512 (6432Metric) 1225 FIXED RESISTOR FC4L 0.126Lx0.252W 3.20mmx6.40mm 2W 50mOhm ±50ppm/C
Current Sense Resistors - SMD 2W 0.050 ohm 1%
Smd Current Sense Resistors, Fc4L Series, 0.05 Ohm, 2 W, - 1%, 2512 [6432 Metric] Rohs Compliant: Yes |Ohmite FC4L64R050FER
CURRENT SENSE RES, 0R05, 1%, 2 W, 2512; Resistance: 0.05ohm; Product Range: FC4L Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Foil; Temperature Coefficient: ± 50ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • FC4L64R050FER.

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
MountSurface Mount
Weight40.511469 mg
Technical
CompositionMetal Foil
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Terminations4
PackagingCut Tape
Power Rating2 W
Resistance50 mΩ
Temperature Coefficient50 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth3.2 mm
Height500 µm
Length6.4 mm
Width6.4008 mm

Documents

Download datasheets and manufacturer documentation for Ohmite FC4L64R050FER.

Sager Electronics
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages8 years ago
Newark
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant