MK Electric FC4134 BLK

DISTRIBUTION BOARD, 4WAY, 13A, BLACK; Gender:Socket; Current Rating:13A; Voltage Rating, AC:250V; No. of Outlets:4; Moun...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
06WX0917 466 Buy Now »
USD
25.20 25.20 21.64 20.68 20.68
element14 APAC
313592 496 Buy Now »
CNY
169.10 155.50 150.00 150.00 150.00
Farnell
313592 346 Buy Now »
EUR
20.38 17.64 17.07 17.07 17.07
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
FC4134 BLK Contact ยทยท

Descriptions

DISTRIBUTION BOARD, 4WAY, 13A, BLACK; Connector Type:Standard Outlet Strip; Connector Body Material:ABS / Polycarbonate; No. of Outlets:4; Voltage Rating V AC:250V; Current Rating:13A; Connector Colour:Black; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Mounting Orientation:Wall; Contact Material:Solid Brass; External Depth:67mm; External Length / Height:31mm; External Width:315mm; Fuse Current:13A; Gender:Receptacle; Mounting Type:Wall; No. of Outlets:4; No. of Outputs:4; Power Rating:3120W; Standard:BS1363A; Total Current Rating:13A
element14 APAC
DISTRIBUTION BOARD, 4WAY, 13A, BLACK; Gender:Socket; Current Rating:13A; Voltage Rating, AC:250V; No. of Outlets:4; Mounting Type:Wall; Colour:Black; Contact Material:Solid Brass; External Depth:67mm; External Length / Height:31mm; Fuse Current Rating:13A; Standard:BS1363A; Width, External:315mm; No. of Outputs:4; Power Rating:3120W; Total Current Rating:13A
Farnell
DISTRIBUTION BOARD, 4WAY, 13A, BLACK; Gender:Socket; Current Rating:13A; Voltage Rating, AC:250V; No. of Outlets:4; Mounting Type:Wall; Colour:Black; Contact Material:Solid Brass; External Depth:67mm; External Length / Height:31mm;
Newark

Technical Specifications

Size-Height 31 mm
Number of Outputs 4
Power Rating 3.12 kW
Color Black
Gender Female
Current Rating 13 A
REACH SVHC Compliance No SVHC
Voltage Rating (AC) 250 V

Documents

Farnell
Datasheet 2 pages 14 years ago
Datasheet 6 pages 4 years ago

Images


Search for other parts like FC4134 »