Fordata FC2004B01-FHYYBW-51SE

Lcd Display, Cob, Transflective, Stn;

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Inventory History

3 month trend:
+123%

Engineering Resources

View Evaluation kits and Reference designs for Fordata FC2004B01-FHYYBW-51SE.

Descriptions

Descriptions of Fordata FC2004B01-FHYYBW-51SE provided by its distributors.

LCD DISPLAY, COB, TRANSFLECTIVE, STN;
Display LCM; LCD character; 20x4 chars; STN positive yellow-green Y/G ;LED yellow-green Y/G backlight; view 06:00; 5.0 V; additional font English-Japanese;
LCD MODULE, 20 X 4, COB, 4.75MM, STN; Character Count x Line:20 x 4; Display Appearance:-; Logic Voltage:5V; Interface Type:-; Font Set:-; Display Mode:Transflective; Character Size:4.75mm; LCD Display Type:STN; Product Range:- RoHS Compliant: Yes

Images

Part Number Aliases

This part may be known by these alternate part numbers:

  • FC2004B01FHYYBW51SE