MK Electric FC133WHI

SOCKET, TRAILING, 13A, WHITE; Connector Type:UK Mains; Gender:Socket; Current Rating:13A; Voltage Rating, AC:250V; No. o...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
06WX0914 354 Buy Now »
USD
7.79 7.79 6.48 5.58 5.58
Farnell
313555 411 Buy Now »
EUR
4.71 4.71 4.71 4.71 4.71
element14 APAC
313555 459 Buy Now »
CNY
67.90 60.00 57.20 57.20 57.20
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
FC133WHI Contact ยทยท

Descriptions

SOCKET, TRAILING, 13A, WHITE; Connector Type:UK Mains; Gender:Socket; Current Rating:13A; Voltage Rating, AC:250V; No. of Outlets:1; Mounting Type:Cable; Approval Bodies:BS1363A; Colour:White; External Depth:78mm; External Length /
Newark
SOCKET, TRAILING, 13A, WHITE; Approval Bodies:BS1363A; Colour:White; Current Rating:13A; External Depth:78mm; External Length / Height:28mm; External Width:57mm; Material:Rubber; Mounting Type:Cable; Standard:1363A; Voltage Rating AC:250V; Connector Mounting Orientation:Cable; Connector Type:Standard Power Entry; Gender:Socket; No. of Outlets:1; Power Rating:3120W
Farnell
SOCKET, TRAILING, 13A, WHITE; Approval Bodies:BS 1363A; Colour:White; Connector Mounting Orientation:Cable; Connector Type:UK Mains; Connector Type:Standard Power Entry; Current Rating:13A; External Depth:78mm; External Length / Height:28mm; External Width:57mm; Gender:Receptacle; Material:Rubber; Mounting Type:Cable; No. of Outlets:1; Power Rating:3120W; Standard:1363A; Voltage Rating VAC:250V
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
Power Rating 3.12 kW
Color White
Gender Female
Material Rubber
Voltage Rating (AC) 250 V
Current Rating 13 A

Documents

Newark
Datasheet 3 pages

Images


Search for other parts like FC133 »