Bel Fuse 0672-0101-22

Fuse Clip 15A Pin Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MaterialBrass, Tin
MountHorizontal, PCB, Through Hole
Technical
Current Rating15 A
Number of Circuits1
OrientationHorizontal
PackagingBox
TerminationPC Pin
Dimensions
Depth7.92 mm
Length7.11 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0672-0101-22.

Master Electronics
Datasheet2 pages5 years ago
Arrow Electronics
Datasheet1 page13 years ago
DigiKey
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse 0672-0101-22.

Descriptions

Descriptions of Bel Fuse 0672-0101-22 provided by its distributors.

Fuse Clip 15A Pin Through Hole
FUSE CLIP CARTRIDGE 15A PCB

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • BEL
  • Bel Fuse Inc
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • Bel Fuse - Circuit Protection
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • BEL FUSEK
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • FC 101
  • FC-101
  • FC101

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MaterialBrass, Tin
MountHorizontal, PCB, Through Hole
Technical
Current Rating15 A
Number of Circuits1
OrientationHorizontal
PackagingBox
TerminationPC Pin
Dimensions
Depth7.92 mm
Length7.11 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0672-0101-22.

Master Electronics
Datasheet2 pages5 years ago
Arrow Electronics
Datasheet1 page13 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant