Taiyo Yuden FBMH2016HM121NTV

Ferrite Beads Power Chip 120Ohm 30% 100MHz 4.5A 0.015Ohm DCR 0806 Automotive T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0806
Case Code (Imperial)0806
Case Code (Metric)2016
Core MaterialFerrite
MountSurface Mount
Technical
DC Resistance (DCR)15 mΩ
Impedance120 Ω
Max Current Rating4.5 A
Max DC Current4.5 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Lines1
PackagingTape & Reel (TR)
RMS Current (Irms)4.5 A
Schedule B8504500000
Series Resistance15 mΩ
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance30 %
Dimensions
Height1.8 mm
Length2.0066 mm
Max Length2.2 mm
Max Thickness1.8 mm
Max Width1.8 mm
Min Length1.8 mm
Min Thickness1.4 mm
Min Width1.4 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden FBMH2016HM121NTV.

element14 APAC
Datasheet29 pages3 years ago

Inventory History

3 month trend:
+22.50%

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden FBMH2016HM121NTV.

Related Parts

Descriptions

Descriptions of Taiyo Yuden FBMH2016HM121NTV provided by its distributors.

Ferrite Beads Power Chip 120Ohm 30% 100MHz 4.5A 0.015Ohm DCR 0806 Automotive T/R
Ind Chip Bead Multi-Layer 120Ohm 30% 100MHz Ferrite 4.5A 0806 T/R
Ferrite Bead,high Current Chip,0806,120 Ohm Rohs Compliant: Yes |Taiyo Yuden FBMH2016HM121NTV
CHIP BEAD INDUCTOR, AEC-Q200, 0806, 4.5A; Ferrite Case Style: 0806 ^2016 Metric]; Impedance: 120ohm; DC Current Rating: 4.5A; Product Range: FB Series; DC Resistance Max: 0.015ohm; Impedance Tolerance: ± 30 53AJ5838
Chip Bead Power Inductors for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications (FB series M type), 120Ω, ± 30 %, 0806, RoHS
Taiyo Yuden SCT

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Technical Specifications

Physical
Case/Package0806
Case Code (Imperial)0806
Case Code (Metric)2016
Core MaterialFerrite
MountSurface Mount
Technical
DC Resistance (DCR)15 mΩ
Impedance120 Ω
Max Current Rating4.5 A
Max DC Current4.5 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Lines1
PackagingTape & Reel (TR)
RMS Current (Irms)4.5 A
Schedule B8504500000
Series Resistance15 mΩ
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance30 %
Dimensions
Height1.8 mm
Length2.0066 mm
Max Length2.2 mm
Max Thickness1.8 mm
Max Width1.8 mm
Min Length1.8 mm
Min Thickness1.4 mm
Min Width1.4 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden FBMH2016HM121NTV.

element14 APAC
Datasheet29 pages3 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
RoHSCompliant