Fairchild Semiconductor FAN7602MX


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet Europe
FAN7602MX 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
FAN7602MX 10,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
FAN7602MX Contact ··
XS Micro
FAN7602MX Contact ··
SemiconductorPLUS
FAN7602MX Contact ··
Touchstone Systems
FAN7602MX Contact Send RFQ »

Technical Specifications

Number of Pins 8
Lead-Free Status Lead Free
Quiescent Current 250 µA
Case / Package / Footprint SOIC
Mounting Type Surface Mount
RoHS Compliant
Number of Outputs 1
Supply Voltage (DC) 20 V (max)
Packaging Reel
Threshold Voltage 1 V

Documents

Mouser
Datasheet 18 pages 20 years ago
Future Electronics
Datasheet 17 pages 20 years ago
Datasheet 18 pages 20 years ago
iiiC
Datasheet 18 pages 20 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Alternate Names

FAIRCHILD FAN7602MX
FSC FAN7602MX
FAIR FAN7602MX
QTC FAN7602MX
FAI FAN7602MX
FAIRCHIL FAN7602MX
FAIRCHILD SEMI FAN7602MX
FCS FAN7602MX
QT OPTO FAN7602MX
FAIRCH FAN7602MX
SPT FAN7602MX
FAIRCHILD SEMICONDUCTOR CORP FAN7602MX
FAIRCHI FAN7602MX
FAIRC FAN7602MX
FARICHILD FAN7602MX
FAIRCHLD FAN7602MX
FCH FAN7602MX
FARA FAN7602MX
FDS FAN7602MX
FAIRCHILD SEMICONDUC FAN7602MX
NSC/FSC FAN7602MX
SIGNAL PROCESSING TECHNOLOGIES FAN7602MX
FAIRCHILD SEMIC FAN7602MX
OTHER FAN7602MX
FAIRCHICD FAN7602MX

Search for other parts like FAN7602 »