onsemi FAN7530M

Fairchild Semiconductor FAN7530M IC, Controller, Pfc Crm, SMD, SOIC8

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight230.4 mg
Technical
Frequency50 kHz
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage14.5 V
Max Supply Voltage20 V
Min Operating Temperature-40 °C
Min Supply Voltage14 V
Number of Outputs1
Operating Supply Current1.5 mA
Output Current200 mA
Output Voltage13 V
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for onsemi FAN7530M.

onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet20 pages16 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page10 years ago
Augswan
Datasheet0 pages0 years ago
Farnell
Datasheet8 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi FAN7530M.

Descriptions

Descriptions of onsemi FAN7530M provided by its distributors.

FAIRCHILD SEMICONDUCTOR FAN7530M IC, CONTROLLER, PFC CRM, SMD, SOIC8
Power Factor Correction - PFC Critical Conduction Mode PFC Controller
IC PFC CTRLR CRM/TRANSITION 8SOP
PWR FCTR CORRECTION CONTRLR 0.04MA 8SOP
IC, CONTROLLER, PFC CRM, SMD, SOIC8; Primary Input Voltage:20V; No. of Outputs:1; Output Voltage:13V; Output Current:200mA; Voltage Regulator Case Style:SOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:7530; Input Voltage Max:6V; Output Current Max:500mA; Output Voltage Max:14.5V; Package / Case:SOIC; Supply Voltage Max:24V; Supply Voltage Min:20V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight230.4 mg
Technical
Frequency50 kHz
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage14.5 V
Max Supply Voltage20 V
Min Operating Temperature-40 °C
Min Supply Voltage14 V
Number of Outputs1
Operating Supply Current1.5 mA
Output Current200 mA
Output Voltage13 V
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for onsemi FAN7530M.

onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet20 pages16 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page10 years ago
Augswan
Datasheet0 pages0 years ago
Farnell
Datasheet8 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago