onsemi FAN5333BSX

Tape & Reel (TR) FAN5333 Step-Up (Boost) Analog PWM led driver 2.9mm 1.5A Switch 5.5V 1.5W
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Weight30 mg
Technical
Ambient Temperature Range High85 °C
Current Rating65 mA
Frequency1.5 MHz
Low Level Output Current65 mA
Max Input Voltage5.5 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Output Current750 mA
Max Output Power1.5 W
Max Power Dissipation1.5 W
Max Supply Voltage5.5 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage30 V
Min Supply Voltage1.8 V
Nominal Supply Current600 µA
Number of Channels1
Number of Outputs1
Output Current65 mA
Output Voltage30 V
PackagingDigi-Reel®
Schedule B8542310000
Switching Frequency1.5 MHz
TerminationSMD/SMT
TopologyBoost
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for onsemi FAN5333BSX.

Upverter
Datasheet11 pages18 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Augswan
Datasheet0 pages0 years ago
Newark
Datasheet10 pages2 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-97.26%

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FAN5333BSX.

Related Parts

Descriptions

Descriptions of onsemi FAN5333BSX provided by its distributors.

Tape & Reel (TR) FAN5333 Step-Up (Boost) Analog PWM led driver 2.9mm 1.5A Switch 5.5V 1.5W
30V 1.5MHz 1 boost converter DC-DCVoltage Stabilizer 1.5A 1.8V~5.5V SOT-23-5 LED Drivers ROHS
FAN5333B Series 5.5 V 1.5 MHz High Efficiency High Current Serial LED Driver
LED Driver; Device Type:LED; LED Display Type:Bar / Discrete Segment; Display Interface:Common Anode; Data Control Interface:Serial; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:SOT-23 ;RoHS Compliant: Yes
LED DRIVER, 1.6MHZ, 30V FET, 5SOT23; LED Driver Application:Cell Phones, PDA; Topology:Boost; No. of Outputs:1; Output Current:65mA; Output Voltage:30V; Input Voltage:1.8V to 5.5V; Dimming Control Type:PWM / DC; Operating Temperature Range:-40°C to +85°C; Driver Case Style:SOT-23; Switching Frequency:1.5MHz; SVHC:No SVHC (19-Dec-2011); Base Number:5333; Data / Control Interface:Serial; Device Type:LED; LED Display Type:LED; No. of Pins:5; Package / Case:SOT-23; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD
Topology = Step-Up / Outputs = 1 / Switching Frequency MHz = 1.5 / Input Voltage Min. V = 1.8 / Input Voltage Max. V = 5.5 / Output Current A = 1.5 / Output Voltage V = 30 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = SOT-23-5 / Pins = 5 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 3.1 / Width mm = 1.8 / Height mm = 1.3 / Reflow Temperature Max. °C = 260
The FAN5333A/FAN5333B is a general purpose LED driver that features fixed-frequency mode operation and an integrated FET switch. This device's high output power makes it suitable to drive flash LEDs in serial connections. This device is designed to operate at high switching frequencies in order to minimize switching noise measured at the battery terminal of hand-held communications equipment. Quiescent current in both normal and shutdown mode is designed to be minimal in order to extend battery life. Normal or shutdown mode can be selected by a logic level shutdown circuitry. The low ON-resistance of the internal N-channel switch ensures high efficiency and low power dissipation. A cycle-by-cycle current limit circuit keeps the peak current of the switch below a typical value of 1.5A. The FAN5333A/FAN5333B is available in a 5-lead SOT-23 package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Weight30 mg
Technical
Ambient Temperature Range High85 °C
Current Rating65 mA
Frequency1.5 MHz
Low Level Output Current65 mA
Max Input Voltage5.5 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Output Current750 mA
Max Output Power1.5 W
Max Power Dissipation1.5 W
Max Supply Voltage5.5 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage30 V
Min Supply Voltage1.8 V
Nominal Supply Current600 µA
Number of Channels1
Number of Outputs1
Output Current65 mA
Output Voltage30 V
PackagingDigi-Reel®
Schedule B8542310000
Switching Frequency1.5 MHz
TerminationSMD/SMT
TopologyBoost
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for onsemi FAN5333BSX.

Upverter
Datasheet11 pages18 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Augswan
Datasheet0 pages0 years ago
Newark
Datasheet10 pages2 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Rohs Statement3 pages10 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago