onsemi FAN5331SX

FAN5331SX Series 50 mA 20 V 1.6 MHz Serial LED Driver Surface Mount - SOT-23-5
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
Contact PlatingTin
MountSurface Mount
Number of Pins5
Weight30 mg
Technical
Ambient Temperature Range High85 °C
Frequency1.85 MHz
Low Level Output Current50 mA
Max Input Voltage5.5 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Output Current50 mA
Max Output Voltage20 V
Max Supply Current3 mA
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage2.7 V
Min Supply Voltage2.7 V
Number of Outputs1
Output Current1 A
Output Current per Channel50 mA
Output Voltage20 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency1.6 MHz
TopologyBoost
Dimensions
Height1.3 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi FAN5331SX.

onsemi
Datasheet0 pages0 years ago
Datasheet11 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet10 pages18 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
TME
Datasheet11 pages2 years ago
Upverter
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
iiiC
Datasheet10 pages0 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-1.92%

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FAN5331SX.

Related Parts

Descriptions

Descriptions of onsemi FAN5331SX provided by its distributors.

FAN5331SX Series 50 mA 20 V 1.6 MHz Serial LED Driver Surface Mount - SOT-23-5
Tape & Reel (TR) FAN5331 Step-Up (Boost) Surface Mount led driver 3mm 1A Switch 3.6V 1.6MHz
Adjustable, 1.6MHz Boost Regulator with 20V Integrated FET Switch
FAIRCHILD SEMICONDUCTOR FAN5331SXDC-DC Switching Boost (Step Up) Regulator, Adjustable, 2.7V-5.5Vin, 2.7V-20Vout, 1Aout, SOT-23-5
Topology = Step-Up / Outputs = 1 / Switching Frequency MHz = 1.6 / Input Voltage Min. V = 2.7 / Input Voltage Max. V = 5.5 / Output Current A = 1 / Output Voltage V = 20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23-5 / Pins = 5 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 3.1 / Width mm = 1.8 / Height mm = 1.3 / Reflow Temperature Max. °C = 260
The FAN5331 is a general purpose, fixed-frequency boost converter designed to operate at high switching frequencies in order to minimize switching noise measured at the battery terminal of hand-held communications equipment. Quiescent current in normal mode of operation as well as in shutdown mode is designed to be minimal in order to extend battery life. Normal mode of operation or shutdown mode can be selected by a logic level shutdown circuitry. The low ON-resistance of the internal N-channel switch ensures high efficiency and low power dissipation. A cycle-by-cycle current limit circuit keeps the peak current of the switch below a typical value of 1A. The FAN5331 is available in a 5-lead SOT-23 package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN5331 SX
  • FAN5331SX.

Technical Specifications

Physical
Case/PackageSOT-23-5
Contact PlatingTin
MountSurface Mount
Number of Pins5
Weight30 mg
Technical
Ambient Temperature Range High85 °C
Frequency1.85 MHz
Low Level Output Current50 mA
Max Input Voltage5.5 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Output Current50 mA
Max Output Voltage20 V
Max Supply Current3 mA
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage2.7 V
Min Supply Voltage2.7 V
Number of Outputs1
Output Current1 A
Output Current per Channel50 mA
Output Voltage20 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency1.6 MHz
TopologyBoost
Dimensions
Height1.3 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi FAN5331SX.

onsemi
Datasheet0 pages0 years ago
Datasheet11 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet10 pages18 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
TME
Datasheet11 pages2 years ago
Upverter
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
iiiC
Datasheet10 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Rohs Statement3 pages10 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago