onsemi FAN4274IMU8X

Operational Amplifier, Rail-to-Rail I/O, 3.7Mhz, CMOS Op-Amp
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight140 mg
Technical
-3db Bandwidth3.7 MHz
Ambient Temperature Range High125 °C
Bandwidth3.7 MHz
Common Mode Rejection Ratio58 dB
Gain Bandwidth Product3.7 MHz
Input Bias Current5 pA
Input Offset Voltage (Vos)8 mV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Input Voltage500 mV
Nominal Supply Current200 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current200 µA
Operating Supply Voltage5.25 V
Output Current33 mA
Output Current per Channel33 mA
Output Voltage2.65 V
Power Supply Rejection Ratio (PSRR)50 dB
Schedule B8542330000
Slew Rate3 V/µs
Voltage Gain102 dB
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for onsemi FAN4274IMU8X.

Future Electronics
Datasheet13 pages6 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet15 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Upverter
Datasheet15 pages3 years ago
Technical Drawing1 page3 years ago
Components Direct
Datasheet13 pages13 years ago
Fairchild Semiconductor
Technical Drawing1 page14 years ago
DigiKey
Datasheet14 pages19 years ago
Mouser
Datasheet17 pages20 years ago
iiiC
Datasheet13 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FAN4274IMU8X.

Related Parts

Descriptions

Descriptions of onsemi FAN4274IMU8X provided by its distributors.

Operational Amplifier, Rail-to-Rail I/O, 3.7Mhz, CMOS Op-Amp
Op Amp Dual Ultra Low Cost Amplifier R-R I/O 5.25V 8-Pin Micro T/R / IC OPAMP VFB 3.7MHZ RRO 8MSOP
FAN4174 Series Duel 3.7 MHz Bw Rail to Rail IO CMOS Amplifier - MSOP-8
Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO8
Operational Amplifiers - Op Amps Ang fg Dual Ultra-Lo R-Rail I/O CMOS AmpB
OP AMP, RRIO, DUAL, 3.7MHZ, 8SO; Op Amp Type:Voltage Feedback; No. of Amplifiers:2; Slew Rate:3V/µs; Supply Voltage Range:2.3V to 5.25V; Amplifier Case Style:MSOP; No. of Pins:8; Bandwidth:3.7MHz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)
The FAN4174 (single) and FAN4274 (dual) are ultra-low cost voltage feedback amplifiers with CMOS inputs that consume only 200A of supply current per amplifier, while providing 33mA of output short-circuit current. These amplifiers are designed to operate form 2.3V to 5V supplies. The common mode voltage range extends beyond the negative and positive rails. The FAN4174 and FAN4274 are designed on a CMOS process and provide 3.7MHz of bandwidth and 3V/s of slew rate at a supply voltage of 5V. The combination of low power, rail-to-rail performance, low-voltage operation, and tiny package options make this amplifier family well suited for use in many general-purpose and battery-powered applications. Product Highlights: 200A Supply Current per Amplifier 3.7MHz Bandwidth Output Swing to Within 10mV of Either Rail Input Voltage Range Exceeds the Rails 3V/s Slew Rate 25nV/vHz Input Voltage Noise Replaces KM4170 and KM4270 FAN4174 Competes with OPA340 and TLV2461; Available in SC70-5 and SOT23-5 Packages FAN4274 Competes with OPA2340 and TLV2462; Available in MSOP-8 Package Fully Specified at +2.7V and +5V Supplies

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight140 mg
Technical
-3db Bandwidth3.7 MHz
Ambient Temperature Range High125 °C
Bandwidth3.7 MHz
Common Mode Rejection Ratio58 dB
Gain Bandwidth Product3.7 MHz
Input Bias Current5 pA
Input Offset Voltage (Vos)8 mV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Input Voltage500 mV
Nominal Supply Current200 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current200 µA
Operating Supply Voltage5.25 V
Output Current33 mA
Output Current per Channel33 mA
Output Voltage2.65 V
Power Supply Rejection Ratio (PSRR)50 dB
Schedule B8542330000
Slew Rate3 V/µs
Voltage Gain102 dB
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for onsemi FAN4274IMU8X.

Future Electronics
Datasheet13 pages6 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet15 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Upverter
Datasheet15 pages3 years ago
Technical Drawing1 page3 years ago
Components Direct
Datasheet13 pages13 years ago
Fairchild Semiconductor
Technical Drawing1 page14 years ago
DigiKey
Datasheet14 pages19 years ago
Mouser
Datasheet17 pages20 years ago
iiiC
Datasheet13 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Rohs Statement3 pages10 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago