onsemi FAN3111ESX

Gate Driver, 1 Channels, Low Side, MOSFET, 5 Pins, SOT-23, Non-Inverting
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Weight30 mg
Technical
Ambient Temperature Range High125 °C
Fall Time17 ns
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current1.4 A
Max Supply Current10 µA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current10 µA
Number of Channels1
Number of Circuits1
Number of Drivers1
Number of Inputs1
Number of Outputs1
Operating Supply Voltage12 V
Output Current1.4 A
PackagingCut Tape
Propagation Delay15 ns
Rise Time18 ns
Schedule B8542310000
Turn-On Delay Time30 ns
Dimensions
Height1.3 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi FAN3111ESX.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet18 pages3 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Newark
Datasheet18 pages1 year ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-12.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FAN3111ESX.

Related Parts

Descriptions

Descriptions of onsemi FAN3111ESX provided by its distributors.

Gate Driver, 1 Channels, Low Side, MOSFET, 5 Pins, SOT-23, Non-Inverting
FAN3111 Series Single 18 V 1 A High Speed Low-Side Gate Driver - SOT23-5
Low Side MOSFET 1.4A 4.5V~18V 1.4A SOT-23-5 Gate Drive ICs ROHS
External DC 2~5V referenced input, single non-inverting output, peak 1.4A sink, 1.4A source current Low-Side Gate Driver
DRIVER, MOSFET, LS, 1A, 5SOT23; Device Type:MOSFET; Module Configuration:Low Side; Peak Output Current:1.4A; Supply Voltage Range:4.5V to 18V; Driver Case Style:SOT-23; No. of Pins:5; Output Delay:15ns; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
The FAN3111 1A gate driver is designed to drive an N-channel enhancement-mode MOSFET in low-side switching applications. Two input options are offered: FAN3111C has dual CMOS inputs with thresholds referenced to VDD for use with PWM controllers and other input-signal sources that operate from the same supply voltage as the driver. For use with low-voltage controllers and other input signal sources that operate from a lower supply voltage than the driver, that supply voltage may also be used as the reference for the input thresholds of the FAN3111E. This driver has a single, non-inverting, low-voltage input plus a DC input VXREF for an external reference voltage in the range 2 to 5V. The FAN3111 is available in a lead-free finish industry-standard 5-pin SOT23. Product Highlights: Dual CMOS Inputs Allow Configuration as Non-Inverting or Inverting with Enable Function Single Non-Inverting, Low-Voltage Input for Compatibility with Low-Voltage Controllers

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Weight30 mg
Technical
Ambient Temperature Range High125 °C
Fall Time17 ns
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current1.4 A
Max Supply Current10 µA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current10 µA
Number of Channels1
Number of Circuits1
Number of Drivers1
Number of Inputs1
Number of Outputs1
Operating Supply Voltage12 V
Output Current1.4 A
PackagingCut Tape
Propagation Delay15 ns
Rise Time18 ns
Schedule B8542310000
Turn-On Delay Time30 ns
Dimensions
Height1.3 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi FAN3111ESX.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet18 pages3 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Newark
Datasheet18 pages1 year ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Materials Sheet3 pages9 years ago
Reach Statement3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago