onsemi FAN2500SX

LDO Regulator Pos 1.24V to 6.5V 0.1A 5-Pin SOT-23 T/R / IC REG LDO ADJ 0.1A SOT23-5
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Weight30 mg
Technical
Accuracy2 %
Current Rating100 mA
Dropout Voltage100 mV
Max Input Voltage6.5 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage6.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.32 V
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeAdjustable
Output Voltage6.5 V
Output Voltage Accuracy2 %
PackagingCut Tape
PolarityPositive
Quiescent Current1 µA
Reference Voltage1.4 V
Schedule B8542310000
Dimensions
Height1.3 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi FAN2500SX.

Fairchild Semiconductor
Datasheet10 pages21 years ago
Datasheet10 pages21 years ago
Technical Drawing1 page16 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet12 pages10 years ago
Augswan
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet10 pages21 years ago
iiiC
Datasheet10 pages21 years ago
Jameco
Datasheet11 pages15 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FAN2500SX.

Related Parts

Descriptions

Descriptions of onsemi FAN2500SX provided by its distributors.

LDO Regulator Pos 1.24V to 6.5V 0.1A 5-Pin SOT-23 T/R / IC REG LDO ADJ 0.1A SOT23-5
FAN2500 Series ADJ Output Voltage 100 mA SMT CMOS LDO Regulator - SOT-23-5
ADJUSTABLE LDO VOLTAGE REGULATOR, 1.24V TO 6.36V, SOT23-5
LDO VOLT REG, 0.1A, 13.2V-6.5V, SOT-23-5;
IC, ADJ LDO REG, 1.24V TO 6.36V, SOT23-5; IC, ADJ LDO REG, 1.24V TO 6.36V, SOT23-5; Primary Input Voltage:6.5V; Output Voltage Adjustable Range:1.24V to 6.36V; Dropout Voltage Vdo:100mV; No. of Pins:5; Output Current:100mA; Operating Temperature Range:-40°C to +125°C
The FAN2500/01 family of micropower low-dropout voltage regulators utilize CMOS technology to offer a new level of cost-effective performance in GSM and TDMA cellular handsets, Laptop and Notebook portable computers, and other portable devices. Features include extremely low power consumption and low shutdown current, low dropout voltage, exceptional loop stability able to accommodate a wide variety of external capacitors, and the compact SOT23-5 surface-mount package. The FAN2500/01 family of products offer significant improvements over older BiCMOS designs and are pin-compatible with many popular devices. The output is thermally protected against overload. The FAN2500 and FAN2501 devices are distinguished by the assignment of pin 4: FAN2500: pin 4 - ADJ, allowing the user to adjust the output voltage over a wide range using an external voltage divider Product Highlights: Ultra Low Power Consumption 100 mV dropout voltage at 100 mA 25 A ground current at 100 mA Enable/Shutdown Control SOT23-5 package Thermal limiting 300 mA peak current

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN2500SX.
  • FAN2500SX...

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Weight30 mg
Technical
Accuracy2 %
Current Rating100 mA
Dropout Voltage100 mV
Max Input Voltage6.5 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage6.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.32 V
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeAdjustable
Output Voltage6.5 V
Output Voltage Accuracy2 %
PackagingCut Tape
PolarityPositive
Quiescent Current1 µA
Reference Voltage1.4 V
Schedule B8542310000
Dimensions
Height1.3 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi FAN2500SX.

Fairchild Semiconductor
Datasheet10 pages21 years ago
Datasheet10 pages21 years ago
Technical Drawing1 page16 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet12 pages10 years ago
Augswan
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet10 pages21 years ago
iiiC
Datasheet10 pages21 years ago
Jameco
Datasheet11 pages15 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages10 years ago
Reach Statement3 pages10 years ago
Rohs Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago