onsemi FAN2106MPX

- 6A, 24V Input, Integrated Synchronous Buck Regulator
EOL

Technical Specifications

Physical
MountSurface Mount
Number of Pins25
Weight240 mg
Technical
Ambient Temperature Range High85 °C
Efficiency95 %
Frequency600 kHz
Max Input Voltage24 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current6 A
Max Output Voltage19.2 V
Max Power Dissipation2.8 W
Max Supply Voltage24 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Min Supply Voltage3 V
Number of Outputs1
Output Current6 A
Output TypeAdjustable
Output Voltage21.6 V
PackagingCut Tape
Schedule B8542310000
Switching Frequency600 kHz
Synchronous RectifierYes
TerminationSMD/SMT
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for onsemi FAN2106MPX.

Future Electronics
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet15 pages14 years ago
Datasheet15 pages14 years ago
Datasheet14 pages15 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page14 years ago
onsemi
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
iiiC
Datasheet15 pages0 years ago

Inventory History

3 month trend:
+200%

Alternate Parts

Price @ 1000
$ 2.8
$ 3.32
$ 3.32
Stock
369,164
281,917
281,917
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
25
25
25
Number of Outputs
1
1
1
Max Output Current
6 A
6 A
6 A
Switching Frequency
600 kHz
600 kHz
600 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
24 V
24 V
24 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
19.2 V
19.2 V
19.2 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FAN2106MPX.

Related Parts

Descriptions

Descriptions of onsemi FAN2106MPX provided by its distributors.

- 6A, 24V Input, Integrated Synchronous Buck Regulator
FAN2106 Series 3 to 24 V 6 A 600 kHz Synchronous Buck Regulator - MLP-25
Switching Regulator, Current-mode, 10A, 660kHz Switching Freq-Max, BICMOS
Switching Voltage Regulators 6A 24V Input Intgr Syn Buck Regulator
Conv DC-DC 3V to 24V Synchronous Step Down Single-Out 0.8V to 21.6V 6A 25-Pin WQFN EP T/R / IC REG BUCK ADJ 6A SYNC 25MLP
6A 24V Buck Regulator Rohs Compliant: Yes
FAIRCHILD SEMICONDUCTOR FAN2106MPX DC-DC Switching Sync-Buck (Step Down)Regulator, Adj, 3V-24Vin, 800mV-19.2V/6A out, 600 kHz, MLP-25
FAN2106 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE NOT REC (Last Updated: 6days ago) DC to DC switching regulator 12V 5mm 6A 2.8W
IC, V REG, BUCK 24V 6A, SMD, MLP-25; Primary Input Voltage:24V; No. of Outputs:1; Output Voltage:19.2V; Output Current:6A; Voltage Regulator Case Style:MLP; No. of Pins:25; Operating Temperature Range:-10°C to +85°C; SVHC:No SVHC (20-Jun-2011); Adjustable Output Voltage Max:21.6V; Adjustable Output Voltage Min:0.8V; Base Number:2106; Frequency:600kHz; Input Voltage Max:24V; Input Voltage Min:3V; Operating Temperature Max:85°C; Operating Temperature Min:-10°C; Output Current Max:6A; Output Voltage Max:21.6V; Output Voltage Min:0.8V; Package / Case:MLP; Supply Voltage Max:24V; Supply Voltage Min:3V; Termination Type:SMD; Voltage Regulator Type:Buck Regulator
The FAN2106 is a highly efficient, small footprint, constant-frequency, 6A, integrated synchronous buck regulator.The FAN2106 contains both synchronous MOSFETs and a controller/driver with optimized interconnects in one package, which enables designers to solve high current requirements in a small area with minimal external components. Integration helps to minimize critical inductances, making component layout simpler and more efficient compared to discrete solutions. The FAN2106 provides for external loop compensation, programmable switching frequency, and current limit. These features allow design flexibility and optimization. High-frequency operation allows for all-ceramic solutions.The summing current-mode modulator uses lossless current sensing for current feedback and over-current protection. Voltage feedforward helps operation over a wide input voltage range.Fairchild’s advanced BiCMOS power process, combined with low-RDS(ON) internal MOSFETs and a thermally efficient MLP package, provide the ability to dissipate high power in a small package.Output over-voltage, under-voltage, over-current, and thermal shutdown protections help protect the device from damage during fault conditions. FAN2106 prevents pre-biased output discharge during startup in point-of-load applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN2106MPX.

Technical Specifications

Physical
MountSurface Mount
Number of Pins25
Weight240 mg
Technical
Ambient Temperature Range High85 °C
Efficiency95 %
Frequency600 kHz
Max Input Voltage24 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current6 A
Max Output Voltage19.2 V
Max Power Dissipation2.8 W
Max Supply Voltage24 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Min Supply Voltage3 V
Number of Outputs1
Output Current6 A
Output TypeAdjustable
Output Voltage21.6 V
PackagingCut Tape
Schedule B8542310000
Switching Frequency600 kHz
Synchronous RectifierYes
TerminationSMD/SMT
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for onsemi FAN2106MPX.

Future Electronics
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet15 pages14 years ago
Datasheet15 pages14 years ago
Datasheet14 pages15 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page14 years ago
onsemi
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
iiiC
Datasheet15 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago