Qualtek FAD1-06025BBLW12

FAD1-06025 Series 2500 RPM 60 x 60 x 25 mm 13.2 CFM 5 V 2 Wire DC Axial Fan
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Weight53.070307 g
Technical
Airflow13.2 CFM
Bearing TypeBall
Current Rating80 mA
Max Operating Temperature158 °C
Max Power Dissipation400 mW
Min Operating Temperature14 °C
RPM2500 RPM
Termination2 Wire Leads

Documents

Download datasheets and manufacturer documentation for Qualtek FAD1-06025BBLW12.

Master Electronics
Datasheet1 page13 years ago
Factory Futures
Datasheet8 pages12 years ago
Future Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Qualtek FAD1-06025BBLW12.

Related Parts

Descriptions

Descriptions of Qualtek FAD1-06025BBLW12 provided by its distributors.

FAD1-06025 Series 2500 RPM 60 x 60 x 25 mm 13.2 CFM 5 V 2 Wire DC Axial Fan
DC Fan Axial Ball Bearing 5V 13.2CFM 18.1dB 60 X 60 X 25mm
DC Fans DC FAN 60x25mm Ball 5VDC WIRE
Qualtek (60 x 60 x 25[mm]) 5 Volt DC Axial Fan with Brushless DC Motor and Two Ball Bearing.Plastic UL94 V-0 Frame & Plastic UL94 V-0 Impeller

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP

Technical Specifications

Physical
Case/PackageAxial
Weight53.070307 g
Technical
Airflow13.2 CFM
Bearing TypeBall
Current Rating80 mA
Max Operating Temperature158 °C
Max Power Dissipation400 mW
Min Operating Temperature14 °C
RPM2500 RPM
Termination2 Wire Leads

Documents

Download datasheets and manufacturer documentation for Qualtek FAD1-06025BBLW12.

Master Electronics
Datasheet1 page13 years ago
Factory Futures
Datasheet8 pages12 years ago
Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant