Qualtek FAD1-04020CBHW11

FAD1-04020 Series 7800 RPM 40 x 40 x 20 mm 8.8 CFM 12 V 2 Wire DC Axial Fan
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
Weight28.122727 g
Technical
Airflow8.8 CFM
Bearing TypeBall
Current Rating100 mA
Max Operating Temperature158 °C
Max Power Dissipation1.2 W
Min Operating Temperature14 °C
Operating Supply Voltage12 V
Power Rating1.2 W
RPM7800 RPM
Termination2 Wire Leads
Dimensions
Height40 mm
Length40 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Qualtek FAD1-04020CBHW11.

Sager Electronics
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages13 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-31.49%

Engineering Resources

View Evaluation kits and Reference designs for Qualtek FAD1-04020CBHW11.

Related Parts

Descriptions

Descriptions of Qualtek FAD1-04020CBHW11 provided by its distributors.

FAD1-04020 Series 7800 RPM 40 x 40 x 20 mm 8.8 CFM 12 V 2 Wire DC Axial Fan
Qualtek (40 x 40 x 20[mm]) 12 Volt DC Axial Fan with Brushless DC Motor and Two Ball Bearing.Plastic UL94 V-0 Frame & Plastic UL94 V-0 Impeller
Dc Axial Fan, 40Mm, 8.802Cfm, 36Dba; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:40Mm; External Depth:20Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:8.802Cfm; Noise Rating:36Dba; Power Rating:1.2W; Ip Rating:- Rohs Compliant: Yes |Qualtek Electronics FAD1-04020CBHW11

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
Weight28.122727 g
Technical
Airflow8.8 CFM
Bearing TypeBall
Current Rating100 mA
Max Operating Temperature158 °C
Max Power Dissipation1.2 W
Min Operating Temperature14 °C
Operating Supply Voltage12 V
Power Rating1.2 W
RPM7800 RPM
Termination2 Wire Leads
Dimensions
Height40 mm
Length40 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Qualtek FAD1-04020CBHW11.

Sager Electronics
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages13 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant