Amphenol RF FA1-NMRP-PCB-9

Conn Smb Plug R/a 50 Ohm Pcb
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Contact PlatingGold
Housing ColorOrange
MountThrough Hole
Technical
Connector TypeMale Pin, Plug, SMB
Fastening TypeRamp
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Amphenol RF FA1-NMRP-PCB-9.

DigiKey
Datasheet6 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF FA1-NMRP-PCB-9.

Descriptions

Descriptions of Amphenol RF FA1-NMRP-PCB-9 provided by its distributors.

CONN SMB PLUG R/A 50 OHM PCB

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Technical Specifications

Physical
Body MaterialBrass
Contact PlatingGold
Housing ColorOrange
MountThrough Hole
Technical
Connector TypeMale Pin, Plug, SMB
Fastening TypeRamp
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Amphenol RF FA1-NMRP-PCB-9.

DigiKey
Datasheet6 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant