Amphenol RF FA1-NLSP-PCB-0

Conn Smb Plug 50 Ohm Edge Mnt
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Case/PackageSMB
Contact MaterialBrass
Contact PlatingGold
Housing ColorRed
Housing MaterialPolyester
Insulation MaterialTeflon
MountEdge
Technical
Connector TypeMale Pin, Plug, SMB
Fastening TypeRamp
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
OrientationStraight
PackagingBulk
PolarityStandard
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Amphenol RF FA1-NLSP-PCB-0.

DigiKey
Datasheet6 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF FA1-NLSP-PCB-0.

Descriptions

Descriptions of Amphenol RF FA1-NLSP-PCB-0 provided by its distributors.

CONN SMB PLUG 50 OHM EDGE MNT

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Case/PackageSMB
Contact MaterialBrass
Contact PlatingGold
Housing ColorRed
Housing MaterialPolyester
Insulation MaterialTeflon
MountEdge
Technical
Connector TypeMale Pin, Plug, SMB
Fastening TypeRamp
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
OrientationStraight
PackagingBulk
PolarityStandard
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Amphenol RF FA1-NLSP-PCB-0.

DigiKey
Datasheet6 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant