Epson FA-238 25.0000MB-C3

Fundamental Active ROHS3Compliant MHz Crystal Crystal 18pF 0.028 0.70mm -20C~70C 50Ohms

Price and Stock

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Weight15.989131 mg
Technical
ESR (Equivalent Series Resistance)50 Ω
Frequency25 MHz
Frequency Stability30 ppm
Frequency Tolerance0.005 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
TerminationSMD/SMT
Tolerance0.005 %
Dimensions
Height711.2 µm
Length3.2004 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Epson FA-238 25.0000MB-C3.

Epson
Datasheet2 pages8 years ago

Inventory History

3 month trend:
-17.42%

Engineering Resources

View Evaluation kits and Reference designs for Epson FA-238 25.0000MB-C3.

Related Parts

Descriptions

Descriptions of Epson FA-238 25.0000MB-C3 provided by its distributors.

Fundamental Active ROHS3Compliant MHz Crystal Crystal 18pF 0.028 0.70mm -20C~70C 50Ohms
FA-238 Series 25 MHz ±50 ppm 18 pF -20 to +70°C Surface Mount Crystal Unit
Parallel - Fundamental Quartz Crystal, 30MHz Nom
MINI SMD XTL MHZ +/-50PPM 18.0PF 250 T/R
30/50PPM 18PF SMT -20/+70 ROHS Q22FA2380014312

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • EPS
  • Epson Electronics America Inc-Semiconductor Div
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • Epson Electronics
  • EPSON ELECTRONICS AMERICA
  • SRM
  • EPSON AMERICA
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Weight15.989131 mg
Technical
ESR (Equivalent Series Resistance)50 Ω
Frequency25 MHz
Frequency Stability30 ppm
Frequency Tolerance0.005 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
TerminationSMD/SMT
Tolerance0.005 %
Dimensions
Height711.2 µm
Length3.2004 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Epson FA-238 25.0000MB-C3.

Epson
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement1 page3 years ago
Rohs Statement1 page5 years ago