Epson FA-238 24.0000MB-C3

Crystal 24MHz ±50ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 4-Pin CSMD T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Weight15.989131 mg
Technical
ESR (Equivalent Series Resistance)60 Ω
Frequency24 MHz
Frequency Stability30 ppm
Frequency Tolerance0.005 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Schedule B8541600060
TerminationSMD/SMT
Tolerance0.005 %
Dimensions
Height711.2 µm
Length3.2004 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Epson FA-238 24.0000MB-C3.

Epson
Datasheet2 pages8 years ago
Arrow.cn
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-15.42%

Engineering Resources

View Evaluation kits and Reference designs for Epson FA-238 24.0000MB-C3.

Related Parts

Descriptions

Descriptions of Epson FA-238 24.0000MB-C3 provided by its distributors.

Crystal 24MHz ±50ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 4-Pin CSMD T/R
FA-238 Series 24 MHz ±50 ppm 18 pF -20 to +70°C Surface Mount Crystal Unit
Parallel - Fundamental Quartz Crystal, 30MHz Nom
MINI SMD XTL MHZ +/-50PPM 18.0PF 250TR
30/50PPM 18PF SMT -20/+70 ROHS 2301 0604

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • EPS
  • Epson Electronics America Inc-Semiconductor Div
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • Epson Electronics
  • EPSON ELECTRONICS AMERICA
  • SRM
  • EPSON AMERICA
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Weight15.989131 mg
Technical
ESR (Equivalent Series Resistance)60 Ω
Frequency24 MHz
Frequency Stability30 ppm
Frequency Tolerance0.005 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Schedule B8541600060
TerminationSMD/SMT
Tolerance0.005 %
Dimensions
Height711.2 µm
Length3.2004 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Epson FA-238 24.0000MB-C3.

Epson
Datasheet2 pages8 years ago
Arrow.cn
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement1 page3 years ago
Rohs Statement1 page5 years ago