Epson FA-20H 26.0000MF10V-B3

Crystal 26.00 Mhz 16.0PF SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
ESR (Equivalent Series Resistance)60 Ω
Frequency26 MHz
Frequency Stability10 ppm
Frequency Tolerance0.001 %
Load Capacitance16 pF
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Dimensions
Height558.8 µm
Length2.4892 mm
Width2.0066 mm

Engineering Resources

View Evaluation kits and Reference designs for Epson FA-20H 26.0000MF10V-B3.

Related Parts

Descriptions

Descriptions of Epson FA-20H 26.0000MF10V-B3 provided by its distributors.

CRYSTAL 26.00 MHZ 16.0PF SMD
CRYSTAL 26.0000MHZ 16PF SMD
10/10PPM 16PF SMT -20/+70

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • EPS
  • Epson Electronics America Inc-Semiconductor Div
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • Epson Electronics
  • EPSON ELECTRONICS AMERICA
  • SRM
  • EPSON AMERICA
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • FA-20H-26.0000MF10V-B3
  • FA-20H26.0000MF10V-B3

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
ESR (Equivalent Series Resistance)60 Ω
Frequency26 MHz
Frequency Stability10 ppm
Frequency Tolerance0.001 %
Load Capacitance16 pF
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Dimensions
Height558.8 µm
Length2.4892 mm
Width2.0066 mm

Compliance

Environmental Classification
RoHSCompliant