KYOCERA AVX F981D105MMA

Cap Tant Solid 1uF 20V M CASE 20% (1.6 X 0.85 X 0.8mm) Inward L SMD 10 Ohm 125Ž T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialTantalum
Number of Pins2
Technical
Capacitance1 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)10 Ω
Leakage Current500 nA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Ripple Current50 mA
Schedule B8532210050
Tolerance20 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F981D105MMA.

element14 APAC
Datasheet1 page14 years ago
Upverter
Datasheet3 pages8 years ago
Future Electronics
Datasheet4 pages2 years ago
Newark
Datasheet1 page14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX F981D105MMA.

Descriptions

Descriptions of KYOCERA AVX F981D105MMA provided by its distributors.

Cap Tant Solid 1uF 20V M CASE 20% (1.6 X 0.85 X 0.8mm) Inward L SMD 10 Ohm 125Ž T/R
TANTALUM CAPACITOR, 1UF, 20V, SMD 20%
Tantalum Capacitors-Solid SMD 20volts 1uF
1µF Molded Tantalum Capacitors 20V 0603
High CV MnO2,1.0 uF,20 V | AVX F981D105MMA

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • F981D105MMA.

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialTantalum
Number of Pins2
Technical
Capacitance1 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)10 Ω
Leakage Current500 nA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Ripple Current50 mA
Schedule B8532210050
Tolerance20 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F981D105MMA.

element14 APAC
Datasheet1 page14 years ago
Upverter
Datasheet3 pages8 years ago
Future Electronics
Datasheet4 pages2 years ago
Newark
Datasheet1 page14 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago