AVX F981C105MMA

Surface Mount Tantalum Capacitor, 1 uF, 16 V, ± 20%, -55 °C, 125 °C, 0603 [1608-09 Metric]
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Number of Pins2
Technical
Capacitance1 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)10 Ω
Leakage Current500 nA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Ripple Current50 mA
Schedule B8532210050
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for AVX F981C105MMA.

Future Electronics
Datasheet3 pages8 years ago
Datasheet1 page10 years ago
Farnell
Datasheet3 pages7 years ago
Newark
Datasheet2 pages10 years ago
Datasheet1 page14 years ago
element14 APAC
Datasheet4 pages2 years ago

Inventory History

3 month trend:
+25.65%

Alternate Parts

Price @ 1000
$ 0.179
$ 0.092
$ 0.423
Stock
182,127
91,216
161,651
Authorized Distributors
10
8
2
Capacitance
1 µF
1 µF
1 µF
Mount
-
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
10 Ω
10 Ω
-
Leakage Current
500 nA
-
-
Dissipation Factor
6 %
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX F981C105MMA.

Descriptions

Descriptions of AVX F981C105MMA provided by its distributors.

Surface Mount Tantalum Capacitor, 1 uF, 16 V, ± 20%, -55 °C, 125 °C, 0603 [1608-09 Metric]
Cap Tant Solid 1uF 16V M CASE 20% (1.6 X 0.85 X 0.8mm) Undertab SMD 1608-09 10 Ohm 125°C T/R
Capacitance:1Μf; Voltage(Dc):16V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 20%; Esr:10Ohm; Manufacturer Size Code:M; Failure Rate:-; Ripple Current:50Ma; Product Length:1.6Mm; Product Width:0.85Mm Rohs Compliant: Yes |Kyocera Avx F981C105MMA.
CAP, 1µF, 16V, 20%, 0603; Capacitance: 1µF; Voltage Rating: 16V; Tantalum Capacitor Case: 0603 [1608 Metric]; Product Range: F98 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; ESR: 10ohm; Manufacturer Size Code: M; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Capacitance Tolerance ±: ± 20%; Capacitor Case Style: 0603 [1608 Metric]

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • F981C105MMA.

Technical Specifications

Physical
Case/Package0603
Number of Pins2
Technical
Capacitance1 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)10 Ω
Leakage Current500 nA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Ripple Current50 mA
Schedule B8532210050
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for AVX F981C105MMA.

Future Electronics
Datasheet3 pages8 years ago
Datasheet1 page10 years ago
Farnell
Datasheet3 pages7 years ago
Newark
Datasheet2 pages10 years ago
Datasheet1 page14 years ago
element14 APAC
Datasheet4 pages2 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago