KYOCERA AVX F981A475MUALZT

Cap Tant Solid 4.7uF 10V U CASE 20% (1.1 x 0.6 x 0.55mm) SMD 1106-06 25Ohm 125°C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Technical
Capacitance4.7 µF
Dissipation Factor25 %
ESR (Equivalent Series Resistance)25 Ω
Leakage Current4.7 µA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Ripple Current24 mA
Tolerance20 %
Voltage Rating10 V
Dimensions
Height600 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F981A475MUALZT.

Upverter
Datasheet3 pages8 years ago
Future Electronics
Datasheet4 pages2 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX F981A475MUALZT.

Descriptions

Descriptions of KYOCERA AVX F981A475MUALZT provided by its distributors.

Cap Tant Solid 4.7uF 10V U CASE 20% (1.1 x 0.6 x 0.55mm) SMD 1106-06 25Ohm 125°C T/R
Tantalum Capacitors - Solid SMD 10volts 4.7uF 20% 0402 ESR=25Ohms
Face Down/T&r Rohs Compliant: Yes |Kyocera Avx F981A475MUALZT
High CV MnO2,4.7 uF,10 V | AVX F981A475MUALZT

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX COMPONENTS CORP
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package0402
Technical
Capacitance4.7 µF
Dissipation Factor25 %
ESR (Equivalent Series Resistance)25 Ω
Leakage Current4.7 µA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Ripple Current24 mA
Tolerance20 %
Voltage Rating10 V
Dimensions
Height600 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F981A475MUALZT.

Upverter
Datasheet3 pages8 years ago
Future Electronics
Datasheet4 pages2 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago