KYOCERA AVX F981A475MMA

Cap Tant Solid 4.7uF 10V M CASE 20% (1.6 X 0.85 X 0.8mm) Inward L SMD 6 Ohm 125Ž T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialTantalum
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)6 Ω
Leakage Current500 nA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Ripple Current65 mA
Schedule B8532210050
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F981A475MMA.

Newark
Datasheet4 pages6 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Upverter
Datasheet3 pages8 years ago
Future Electronics
Datasheet1 page10 years ago

Alternate Parts

Price @ 1000
$ 0.139
$ 0.076
$ 0.076
Stock
843,965
296,252
296,252
Authorized Distributors
11
12
12
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
-
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
6 Ω
10 Ω
10 Ω
Leakage Current
500 nA
-
-
Dissipation Factor
6 %
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX F981A475MMA.

Descriptions

Descriptions of KYOCERA AVX F981A475MMA provided by its distributors.

Cap Tant Solid 4.7uF 10V M CASE 20% (1.6 X 0.85 X 0.8mm) Inward L SMD 6 Ohm 125Ž T/R
F98 Series 4.7 uF ±20 % 10 V Surface Mount Solid Tantalum Electrolytic Capacitor
High CV MnO2,4.7 uF,10 V | AVX F981A475MMA
Product Description Demo for Development.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • F981A475MMA.

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialTantalum
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)6 Ω
Leakage Current500 nA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Ripple Current65 mA
Schedule B8532210050
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F981A475MMA.

Newark
Datasheet4 pages6 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Upverter
Datasheet3 pages8 years ago
Future Electronics
Datasheet1 page10 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago