KYOCERA AVX F980J107MSA

Cap Tant Solid 100uF 6.3V S CASE 20%( 2 X 1.25 X 0.9mm) Undertab SMD 2012-09 8 Ohm 125C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Technical
Capacitance100 µF
Dissipation Factor50 %
ESR (Equivalent Series Resistance)8 Ω
Leakage Current63 µA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current75 mA
Schedule B8532210050
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F980J107MSA.

Farnell
Datasheet4 pages4 years ago
Newark
Datasheet4 pages6 years ago
Upverter
Datasheet3 pages8 years ago
Future Electronics
Datasheet4 pages2 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX F980J107MSA.

Descriptions

Descriptions of KYOCERA AVX F980J107MSA provided by its distributors.

Cap Tant Solid 100uF 6.3V S CASE 20%( 2 X 1.25 X 0.9mm) Undertab SMD 2012-09 8 Ohm 125C T/R
F98 Series 100µF 6.3V 0805 (2012 Metric) 8Ohm @ 100kHz Molded Tantalum Capacitor
TANTALUM CHIP & RADIAL FACE DOWN TAPE/REEL
High CV MnO2,100 uF,6.3 V | AVX F980J107MSA
F98 TANT 100UF 6.3V 20% CASE S

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • F980J107MSA.

Technical Specifications

Physical
Case/Package0805
Technical
Capacitance100 µF
Dissipation Factor50 %
ESR (Equivalent Series Resistance)8 Ω
Leakage Current63 µA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current75 mA
Schedule B8532210050
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F980J107MSA.

Farnell
Datasheet4 pages4 years ago
Newark
Datasheet4 pages6 years ago
Upverter
Datasheet3 pages8 years ago
Future Electronics
Datasheet4 pages2 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago