KYOCERA AVX F980G107MMA

Capacitor Tantalum Solid Resin-molded Chip, High Cv Undertab
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Technical
Capacitance100 µF
Dissipation Factor60 %
ESR (Equivalent Series Resistance)10 Ω
Leakage Current80 µA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Ripple Current50 mA
Tolerance20 %
Voltage Rating4 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F980G107MMA.

Upverter
Datasheet3 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX F980G107MMA.

Descriptions

Descriptions of KYOCERA AVX F980G107MMA provided by its distributors.

CAPACITOR TANTALUM SOLID RESIN-MOLDED CHIP, HIGH CV UNDERTAB
High CV MnO2,100 uF,4 V | AVX F980G107MMA
Product Description Demo for Development.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package0603
Technical
Capacitance100 µF
Dissipation Factor60 %
ESR (Equivalent Series Resistance)10 Ω
Leakage Current80 µA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Ripple Current50 mA
Tolerance20 %
Voltage Rating4 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F980G107MMA.

Upverter
Datasheet3 pages8 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago