KYOCERA AVX F971D106KCC

High performance MnO2, 10 uF, 20 V | AVX F971D106KCC
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2412

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F971D106KCC.

AVX
Datasheet4 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.717
$ 0.133
$ 0.133
Stock
68,619
546,459
546,459
Authorized Distributors
4
21
21
Capacitance
-
10 µF
10 µF
Mount
-
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2412
2312
2312
Voltage Rating (DC)
-
20 V
20 V
Tolerance
-
10 %
10 %
ESR (Equivalent Series Resistance)
-
1.2 Ω
1.2 Ω
Leakage Current
-
2 µA
2 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX F971D106KCC.

Descriptions

Descriptions of KYOCERA AVX F971D106KCC provided by its distributors.

High performance MnO2,10 uF,20 V | AVX F971D106KCC
CAP TANT 10UF 10% 20V 2312
RESIN-MOLDED CHIP, IMPROVED RELIABILITY J-LEAD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package2412

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F971D106KCC.

AVX
Datasheet4 pages8 years ago

Compliance

Environmental Classification
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago