AVX F971C335MAA

Cap Tant Solid 3.3uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 4.5Ohm 125°C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206

Documents

Download datasheets and manufacturer documentation for AVX F971C335MAA.

AVX
Datasheet4 pages8 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.217
$ 0.098
$ 0.083
$ 0.09
$ 0.087
$ 0.268
$ 0.186
$ 0.218
$ 0.134
Stock
8,299
399,730
586,652
18,359
544,980
48,980
13,424
23,213
15,197
Authorized Distributors
3
12
10
7
12
2
4
5
3
Capacitance
-
3.3 µF
3.3 µF
3.3 µF
3.3 µF
3.3 µF
3.3 µF
3.3 µF
3.3 µF
Mount
-
Surface Mount
Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
-
-
Case/Package
1206
3216-18
1206
1206
3216-18
1206
1206
1206
1206
Voltage Rating (DC)
-
16 V
16 V
1 MV
16 V
16 V
16 V
16 V
-
Tolerance
-
20 %
20 %
20 %
-
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
5 Ω
5 Ω
5 Ω
4.5 Ω
-
3.5 Ω
4 Ω
4 Ω
Leakage Current
-
500 nA
500 nA
500 nA
-
-
500 nA
500 nA
500 nA
Dissipation Factor
-
6 %
6 %
6 %
-
-
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX F971C335MAA.

Descriptions

Descriptions of AVX F971C335MAA provided by its distributors.

Cap Tant Solid 3.3uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 4.5Ohm 125°C T/R
New Smd Professional Pl/T&r Rohs Compliant: Yes |Kyocera Avx F971C335MAA
High performance MnO2,3.3 uF,16 V | AVX F971C335MAA

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package1206

Documents

Download datasheets and manufacturer documentation for AVX F971C335MAA.

AVX
Datasheet4 pages8 years ago

Compliance

Environmental Classification
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago