KYOCERA AVX F971A475MBA

Cap Tant Solid 4.7uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F971A475MBA.

AVX
Datasheet4 pages8 years ago
Newark
Datasheet2 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.22
$ 0.07
$ 0.07
Stock
44,556
335,977
335,977
Authorized Distributors
3
13
13
Capacitance
-
4.7 µF
4.7 µF
Mount
-
Surface Mount
Surface Mount
Case/Package
-
1210
1210
Voltage Rating (DC)
-
10 V
10 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
4 Ω
4 Ω
Leakage Current
-
500 nA
500 nA
Dissipation Factor
-
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX F971A475MBA.

Descriptions

Descriptions of KYOCERA AVX F971A475MBA provided by its distributors.

Cap Tant Solid 4.7uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 T/R
1411 (3528Metric) F97 10V 4.7muF ±20% 0.138Lx0.110W 3.50mmx2.80mm
High performance MnO2,4.7 uF,10 V | AVX F971A475MBA
Tantalum Capacitor, 4.7Uf 10V 2.8 Ohm 20%, 3528-21, Full Reel; Capacitance:4.7Μf; Voltage(Dc):10V; Capacitor Case/Package:1411 [3528 Metric]; Capacitance Tolerance:± 20%; Esr:2.8Ohm; Manufacturer Size Code:B; Failure Rate:- Rohs Compliant: Yes |Kyocera Avx F971A475MBA

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F971A475MBA.

AVX
Datasheet4 pages8 years ago
Newark
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago