KYOCERA AVX F951C106MPAAQ2

Cap Tant Solid 10uF 16V P CASE 20%( 2.2 X 1.25 X 1mm) Pad SMD 4 Ohm 125C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0905
Technical
Capacitance10 µF
ESR (Equivalent Series Resistance)4 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532210050
Voltage Rating (DC)16 V

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F951C106MPAAQ2.

Farnell
Datasheet5 pages6 years ago
Upverter
Datasheet4 pages8 years ago

Inventory History

3 month trend:
+18.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX F951C106MPAAQ2.

Descriptions

Descriptions of KYOCERA AVX F951C106MPAAQ2 provided by its distributors.

Cap Tant Solid 10uF 16V P CASE 20%( 2.2 X 1.25 X 1mm) Pad SMD 4 Ohm 125C T/R
F95 Series 10 uF 16 V ±20% SMT Conformal Coated Tantalum Chip Capacitor
TANTALUM CAPACITOR 0905 10UF 16V 20% | AVX F951C106MPAAQ2

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX COMPONENTS CORP
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • F951C106MPAAQ2.

Technical Specifications

Physical
Case/Package0905
Technical
Capacitance10 µF
ESR (Equivalent Series Resistance)4 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532210050
Voltage Rating (DC)16 V

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F951C106MPAAQ2.

Farnell
Datasheet5 pages6 years ago
Upverter
Datasheet4 pages8 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago