KYOCERA AVX F950J476MPAAQ2

Cap Tant Solid 47uF 6.3V P CASE 20%( 2.2 X 1.25 X 1mm) Pad SMD 1.1 Ohm 125C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Capacitance47 µF
ESR (Equivalent Series Resistance)1.1 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532210050
Tolerance20 %
Voltage Rating (DC)6.3 V

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F950J476MPAAQ2.

Farnell
Datasheet5 pages6 years ago
AVX
Datasheet4 pages8 years ago
Upverter
Datasheet4 pages8 years ago
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-40.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX F950J476MPAAQ2.

Descriptions

Descriptions of KYOCERA AVX F950J476MPAAQ2 provided by its distributors.

Cap Tant Solid 47uF 6.3V P CASE 20%( 2.2 X 1.25 X 1mm) Pad SMD 1.1 Ohm 125C T/R
F95 Series 47 uF ±20 % 6.3 V SMT Conformal Coated Tantalum Chip Capacitor
Tantalum - NTP Conformal,47 uF,6.3 V | AVX F950J476MPAAQ2
Product Description Demo for Development.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • F950J476MPAAQ2.

Technical Specifications

Physical
Number of Pins2
Technical
Capacitance47 µF
ESR (Equivalent Series Resistance)1.1 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532210050
Tolerance20 %
Voltage Rating (DC)6.3 V

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F950J476MPAAQ2.

Farnell
Datasheet5 pages6 years ago
AVX
Datasheet4 pages8 years ago
Upverter
Datasheet4 pages8 years ago
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago