Nichicon F950G337MTAAM1Q2

Cap Tant 330UF 4V 20% 1411
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
MountSurface Mount
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)800 mΩ
FeaturesGeneral Purpose
Leakage Current13.2 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance20 %
Voltage4 V
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Depth2.7 mm
Height1 mm
Height - Seated (Max)1.6002 mm
Length3.5 mm
Width2.6924 mm

Documents

Download datasheets and manufacturer documentation for Nichicon F950G337MTAAM1Q2.

Newark
Datasheet2 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Nichicon F950G337MTAAM1Q2.

Descriptions

Descriptions of Nichicon F950G337MTAAM1Q2 provided by its distributors.

CAP TANT 330UF 4V 20% 1411
CAPACITOR TANT, 330UF, 4V, 20%, 1411; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:4V; Capacitor Case Style:1411 [3528 Metric]; Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +125°C; ESR:0.8ohm ;RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
MountSurface Mount
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)800 mΩ
FeaturesGeneral Purpose
Leakage Current13.2 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance20 %
Voltage4 V
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Depth2.7 mm
Height1 mm
Height - Seated (Max)1.6002 mm
Length3.5 mm
Width2.6924 mm

Documents

Download datasheets and manufacturer documentation for Nichicon F950G337MTAAM1Q2.

Newark
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant