AVX F931V105MAA

Cap Tant Solid 1uF 35V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7.5 Ohm 125Ž T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins2
Technical
Capacitance1 µF
ESR (Equivalent Series Resistance)7.5 Ω
PackagingCut Tape
Schedule B8532210050
Tolerance20 %
Voltage Rating (DC)35 V

Documents

Download datasheets and manufacturer documentation for AVX F931V105MAA.

Future Electronics
Datasheet4 pages8 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet5 pages6 years ago
element14 APAC
Datasheet4 pages7 years ago
Newark
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet4 pages9 years ago

Inventory History

3 month trend:
+19.96%

Alternate Parts

Price @ 1000
$ 0.122
$ 0.14
$ 0.127
$ 0.297
$ 0.734
$ 0.126
$ 0.22
$ 0.249
$ 0.251
$ 0.146
Stock
319,820
2,804,539
386,580
11,265
20,931
33,767
4,692
1,287
5,410
14,440
Authorized Distributors
9
15
12
7
7
7
4
3
3
4
Capacitance
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
Mount
-
Surface Mount
Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
Surface Mount
-
-
Case/Package
SMD/SMT
1206
1206
1206
1206
3216-18
1206
1206
1206
1206
Voltage Rating (DC)
35 V
35 V
35 V
35 V
35 V
35 V
300 kV
-
35 V
-
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7.5 Ω
7.5 Ω
7.5 Ω
3 Ω
3 Ω
7.5 Ω
4 Ω
4 Ω
6 Ω
6.6 Ω
Leakage Current
-
500 nA
-
132 µA
-
-
-
500 nA
500 nA
500 nA
Dissipation Factor
-
4 %
4 %
4 %
-
4 %
-
4 %
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX F931V105MAA.

Related Parts

Descriptions

Descriptions of AVX F931V105MAA provided by its distributors.

Cap Tant Solid 1uF 35V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7.5 Ohm 125Ž T/R
Cap, 1Μf, 35V, 20% Rohs Compliant: Yes |Kyocera Avx F931V105MAA
F93 Series 1 uF ±20 % 35 V Surface Mount Standard J-Lead Tantalum Capacitor
Tantalum - NTP Conformal1.0 uF,35 V | AVX F931V105MAA
Product Description Demo for Development.
CAP, 1µF, 35V, 20%; Capacitance: 1µF; Voltage Rating: 35V; Tantalum Capacitor Case: 1206 [3216 Metric]; Product Range: F93 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • F931V105MAA.

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins2
Technical
Capacitance1 µF
ESR (Equivalent Series Resistance)7.5 Ω
PackagingCut Tape
Schedule B8532210050
Tolerance20 %
Voltage Rating (DC)35 V

Documents

Download datasheets and manufacturer documentation for AVX F931V105MAA.

Future Electronics
Datasheet4 pages8 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet5 pages6 years ago
element14 APAC
Datasheet4 pages7 years ago
Newark
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet4 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago