AVX F931E155MAA

Cap Tant Solid 1.5uF 25V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6.7 Ohm 125C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Technical
Capacitance1.5 µF
Voltage Rating (DC)25 V

Documents

Download datasheets and manufacturer documentation for AVX F931E155MAA.

Future Electronics
Datasheet4 pages8 years ago
Datasheet2 pages10 years ago
Newark
Datasheet4 pages9 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.112
$ 0.259
$ 0.259
Stock
179,412
92,545
92,545
Authorized Distributors
5
6
6
Capacitance
1.5 µF
1.5 µF
1.5 µF
Mount
-
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
3 Ω
3 Ω
Leakage Current
-
-
-
Dissipation Factor
-
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX F931E155MAA.

Descriptions

Descriptions of AVX F931E155MAA provided by its distributors.

Cap Tant Solid 1.5uF 25V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6.7 Ohm 125C T/R
F93 Series 1.5 uF ±20 % 25 V Surface Mount Standard J-Lead Tantalum Capacitor
1206 (3216Metric) F93 25V 1.5muF ±20% 0.126Lx0.063W 3.20mmx1.60mm
Tantalum - NTP Conformal1.5 uF,25 V | AVX F931E155MAA
TANTALUM CAPACITOR, 1.5UF 25V 6.7 OHM 20%, 3216-12, FULL REEL; Capacitance:1.5µF; Voltage(DC):25V; Capacitor Case / Package:1206 [3216 Metric]; Capacitance Tolerance:± 20%; ESR:6.7ohm; Manufacturer Size Code:A; Product Length:3.2mm RoHS Compliant: Yes

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package1206
Technical
Capacitance1.5 µF
Voltage Rating (DC)25 V

Documents

Download datasheets and manufacturer documentation for AVX F931E155MAA.

Future Electronics
Datasheet4 pages8 years ago
Datasheet2 pages10 years ago
Newark
Datasheet4 pages9 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago