KYOCERA AVX F931C226KAA

Cap Tant Solid 22uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Technical
Capacitance22 µF
ESR (Equivalent Series Resistance)3 Ω
PackagingCut Tape
Schedule B8532210050
Voltage Rating (DC)16 V

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F931C226KAA.

element14 APAC
Datasheet5 pages6 years ago
AVX
Datasheet4 pages8 years ago
Newark
Datasheet5 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX F931C226KAA.

Descriptions

Descriptions of KYOCERA AVX F931C226KAA provided by its distributors.

Cap Tant Solid 22uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
F93 Series 22 uF ±10 % 16 V Surface Mount Standard J-Lead Tantalum Capacitor
Resin-Molded Chip, Standard Tantalum J-Lead
Tantalum 22UF 16V 10% Case A,ESR:3Ohms

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • F931C226KAA.

Technical Specifications

Physical
Case/Package1206
Technical
Capacitance22 µF
ESR (Equivalent Series Resistance)3 Ω
PackagingCut Tape
Schedule B8532210050
Voltage Rating (DC)16 V

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F931C226KAA.

element14 APAC
Datasheet5 pages6 years ago
AVX
Datasheet4 pages8 years ago
Newark
Datasheet5 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago